Bourns 3314J-1-501G

Trimmer - Smd 4Mm Sq St Cermet /Tape & Reel - 13" Reel |Bourns, Inc. 3314J-1-501G
$ 1.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3314J-1-501G.

IHS

Datasheet7 pages2 years ago

Electro Sonic

Arrow Electronics

Inventory History

3 month trend:
-0.12%

CAD Models

Download Bourns 3314J-1-501G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.43
$ 0.828
$ 0.828
Stock
86,520
218,835
218,835
Authorized Distributors
6
6
6
Resistance
500 Ω
500 Ω
500 Ω
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
SMD/SMT
SMD/SMT
Termination
J-Hook
J-Hook
J-Hook
Number of Turns
1
1
1
Tolerance
20 %
20 %
20 %
Power Rating
250 mW
250 mW
250 mW
Composition
Cermet
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2010-08-11
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Res Cermet Trimmer 500 Ohm 20% 0.25W 1(Elec)/1(Mech)Turn 2.5mm (5 X 5.5 X 2.7mm) J-Hook SMD T/R
Trimmer - Smd 4Mm Sq St Cermet /Tape & Reel - 7" Reel |Bourns, Inc. 3314Z-1-501E
TT Electronics23AR500LFTR
Cermet trimmer potentiometer, 500 Ω, 0.25 W, SMD, on top, 23AR500LFTR
Cermet Not Linear TRIMMER Trimmer Potentiometer ±20% 240deg 250mW 70C
Trimmer, Cermet, 0.125W, 500ohm, 200V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 1413
TE Connectivity3204X501P
Res Cermet Trimmer 500 Ohm 25% 0.1W(1/10W) 1(Elec)/1(Mech)Turns 2.3mm (5 X 5.2 X 2.3mm) J-Hook SMD

Descriptions

Descriptions of Bourns 3314J-1-501G provided by its distributors.

Trimmer - Smd 4Mm Sq St Cermet /Tape & Reel - 13" Reel |Bourns, Inc. 3314J-1-501G
Trimmer, Cermet, 0.25W, 500ohm, 20% +/-Tol, 1 Turn(s), 1818
Res Cermet Trimmer 500 Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.45mm (5 X 5 X 2.55mm) J-Hook SMD Automotive AEC-Q200 T/R
TRIMMER 500 OHM 0.25W J LEAD TOP
SMD Single-Turn Trimmer Potentiometers .
500¦¸ ¡À20% 250mW ¡À100ppm/¡æ 2.55mm

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.