TE Connectivity 3204X501P

Res Cermet Trimmer 500 Ohm 25% 0.1W(1/10W) 1(Elec)/1(Mech)Turns 2.3mm (5 X 5.2 X 2.3mm) J-Hook SMD
$ 0.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3204X501P.

IHS

Datasheet2 pages2 years ago

Master Electronics

TE Connectivity

Sager Electronics

CAD Models

Download TE Connectivity 3204X501P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2009-09-28
Lifecycle StatusProduction (Last Updated: 4 years ago)
LTB Date2022-08-31
LTD Date2022-10-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

Cermet trimmer potentiometer, 500 Ω, 0.25 W, SMD, on top, 3314J-1-501E
Res Cermet Trimmer 500 Ohm 20% 0.25W 1(Elec)/1(Mech)Turn 2.5mm (5 X 5.5 X 2.7mm) J-Hook SMD T/R
TT Electronics23AR500LFTR
Trimmer, Cermet, 0.25W, 500ohm, 200V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 2018
Trimmer, Cermet, 0.125W, 500ohm, 200V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 1413
Res Cermet Trimmer 500 Ohm 20% 1/8W 11(Elec)Turn (3.9 X 3.52 X 4.16mm) J-Hook SMD Embossed T/R
Res Cermet Trimmer 500 Ohm 25% 1/5W 1(Elec)/1(Mech)Turn 3.8mm (3.8 X 4.5 X 1.5mm) SMD Embossed T/R
TE Connectivity3142W501P
Res Cermet Trimmer 500 Ohm 25% 0.15W 1(Elec)/1(Mech)Turns (4 X 4.8 X 2.6mm) Foot Print SMD T/R
Res Cermet Trimmer 500 Ohm 25% 1/5W 1(Elec)/1(Mech)Turn 3.8mm (3.8 X 4.5 X 1.5mm) SMD Embossed T/R
PanasonicEVM3VSX50B52
Res Cermet Trimmer 500 Ohm 25% 3/20W 1Turn (3.1 X 3.75 X 1.4mm) Foot Print SMD Carrier T/R
Trimmer, Cermet, 0.125W, 500ohm, 200V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 1514
Trimmer, Cermet, 0.125W, 500ohm, 200V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 1413

Descriptions

Descriptions of TE Connectivity 3204X501P provided by its distributors.

Res Cermet Trimmer 500 Ohm 25% 0.1W(1/10W) 1(Elec)/1(Mech)Turns 2.3mm (5 X 5.2 X 2.3mm) J-Hook SMD
Trimmer, Cermet, 0.1W, 500ohm, 25% +/-Tol, 250ppm/Cel, 25 Turn(s)
Special Order: 3204 500R Trimmer Potentiometer | Part Number: 3204X501P | Internal Number: 1-1623909-0 | Alias Number: 3204X501PJIT | TE Connectivity
TRIMMER POTENTIOMETER 500 OHM 1TURN SMD; Trimmer Type:Single Turn; Element Material:Cermet; Adjustment Type:Top Adjust; Track Resistance:500ohm; Potentiometer Mounting:Surface Mount; No. of Turns:1Turns; Product Range:3204 Series RoHS Compliant: Yes
TRIMMER, SMD, 3204 500R; Track Resistance: 500ohm; No. of Turns: 1Turns; Potentiometer Mounting: Surface Mount Device; Product Range: 3204X Series; Power Rating: 10mW; Resistance Tolerance: ± 25%; Temperature Coefficient: ± 250ppm/°C; Automotive Qualification Standard: -; MSL: -; Adjustment Type: Screwdriver Slot; Operating Temperature Max: 85°C; Operating Temperature Min: -20°C; Operating Temperature Range: -20°C to +85°C; Resistance: 500ohm; Resistor Element Material: Cermet; Resistor Mounting: Surface Mount Device; Track Taper: Linear; Voltage Rating: 50V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1623909-0
  • 3204X501P.