Bourns 3314J-1-501E

Cermet trimmer potentiometer, 500 Ω, 0.25 W, SMD, on top, 3314J-1-501E
$ 0.828
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3314J-1-501E.

IHS

Datasheet7 pages2 years ago

element14 APAC

TME

_legacy Avnet

Burklin Elektronik

Inventory History

3 month trend:
-2.19%

CAD Models

Download Bourns 3314J-1-501E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.828
$ 1.43
$ 1.43
Stock
218,819
86,510
86,510
Authorized Distributors
6
6
6
Resistance
500 Ω
500 Ω
500 Ω
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMD/SMT
-
-
Termination
J-Hook
J-Hook
J-Hook
Number of Turns
1
1
1
Tolerance
20 %
20 %
20 %
Power Rating
250 mW
250 mW
250 mW
Composition
Cermet
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2000-12-04
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Res Cermet Trimmer 500 Ohm 20% 0.25W 1(Elec)/1(Mech)Turn 2.5mm (5 X 5.5 X 2.7mm) J-Hook SMD T/R
TT Electronics23AR500LFTR
Cermet trimmer potentiometer, 500 Ω, 0.25 W, SMD, on top, 23AR500LFTR
Cermet trimmer potentiometer, 500 Ω, 0.25 W, SMD, on top, 3314G-1-501E
Cermet Not Linear TRIMMER Trimmer Potentiometer ±20% 240deg 250mW 70C
Trimmer - Smd 4Mm Sq St Cermet /Tape & Reel - 7" Reel |Bourns, Inc. 3314Z-1-501E
TT Electronics23BR500LFTR
Trimmer, Cermet, 0.25W, 500ohm, 200V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 2018

Descriptions

Descriptions of Bourns 3314J-1-501E provided by its distributors.

Cermet trimmer potentiometer, 500 Ω, 0.25 W, SMD, on top, 3314J-1-501E
TRIMMER, CERMET, REST 500 OHMS, SMD,1 TURN, PWR 0.25W, DIM 0.177INLX0.177INWX0.1INH
Trimmer, Single Turn, Cermet, Top Adjust, 500 ohm, Surface Mount, 1 Turns
Bourns 3314J-1-501E Cermet trimmer 0.25 W 500 Ω 210° 240° 1 pc Trimmers
Trimmer, Cermet, 0.25W, 500ohm, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 2018
Adjustable Resistors – SMD; BOURNS; 3314J-1-501E; Cermet, Potentiometer; 2.54 mm; 250 mW; Surface Mount
Res Cermet Trimmer 500 Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.45mm (5 X 5 X 2.55mm) J-Hook SMD Automotive AEC-Q200 T/R
Resistance Ohm = 500 / Tolerance (±) % = 20 / Power Rating mW = 250 / Adjustment Type = Top / Number of Turns = 1 / Orientation = Straight / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = J-Lead / Mounting Type = SMD / Series = 3314 / Length mm = 4.5 / Width mm = 4.5 / Height mm = 2.55

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3314J-1-501-E
  • 3314J-1-501E.
  • 3314J1-501E