Bourns 3314G-2-503E

Trimmer, Cermet, 0.25W, 50000ohm, 300V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 1818
$ 0.774
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3314G-2-503E.

IHS

Datasheet7 pages2 years ago

Farnell

Electro Sonic

Newark

JRH Electronics

Inventory History

3 month trend:
+26.70%

CAD Models

Download Bourns 3314G-2-503E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.774
$ 0.746
$ 0.746
Stock
1,151,322
273,418
273,418
Authorized Distributors
6
6
6
Resistance
50 kΩ
50 kΩ
50 kΩ
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
-
-
Termination
Gull Wing
Gull Wing
Gull Wing
Number of Turns
1
1
1
Tolerance
20 %
20 %
20 %
Power Rating
250 mW
250 mW
250 mW
Composition
Cermet
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2001-09-11
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Trimmer, Cermet, 0.25W, 50000ohm, 112V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 2020
TT Electronics23BR50KLFTR
Trimmer, Cermet, 0.25W, 50000ohm, 200V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 2018
Trimmer, Cermet, 0.25W, 50000ohm, 300V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 1818
Trimmer - Smd 4Mm Sq St Cermet /Tape & Reel - 7" Reel |Bourns, Inc. 3314R-1-503E
3361 - 1/4 Square SMD Trimpot Trimming Potentiometer | TRIMMER 50K OHM 0.5W GW TOP ADJ
TT Electronics84XR50KLF
Trimmer, Cermet, 0.25W, 50000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 2517

Descriptions

Descriptions of Bourns 3314G-2-503E provided by its distributors.

Trimmer, Cermet, 0.25W, 50000ohm, 300V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 1818
Res Cermet Trimmer 50K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.41mm (5 X 6.2 X 2.55mm) Gull Wing SMD Automotive AEC-Q200 T/R
4MM SQ, SMD, TRIMMER, CERMET, SINGLE TURN, 50 KILOHMS
±20% ±100ppm/℃ 250mW 50kΩ Potentiometers, Variable Resistors ROHS
Trimmer Resistors - SMD 4mm SQ 50K
TRIMMER 50K OHM 0.25W GW TOP ADJ
SMD Single-Turn Trimmer Potentiometers .
50K¦¸ ¡À20% 250mW ¡À100ppm/¡æ 300V 2.55mm
Trimmer, Pot, 50K, 1Turn, Smd; Trimpot Type:Single Turn; Element Material:Cermet; Adjustment Type:Top Adjust; Track Resistance:50Kohm; Potentiometer Mounting:Surface Mount; No. Of Turns:1Turns; Product Range:3314 Series; Msl:- Rohs Compliant: Yes |Bourns, Inc. 3314G-2-503E

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3314G-2-503E.