Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TT Electronics 23BR50KLFTR

Trimmer, Cermet, 0.25W, 50000ohm, 200V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 2018

$ 0.772
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TT Electronics 23BR50KLFTR.

IHS

Datasheet3 pages7 years ago

Newark

Future Electronics

Electro Sonic

Inventory History

3 month trend:
+21.08%

CAD Models

Download TT Electronics 23BR50KLFTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2003-04-29
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Cermet trimmer potentiometer, 50 kΩ, 0.25 W, SMD, on top, 3314J-1-503E
Trimmer, Single Turn, Cermet, Top Adjust; |Bourns, Inc. 3314J-2-503E
Res Cermet Trimmer 50K Ohm 20% 0.25W 1(Elec)/1(Mech)Turn 2.5mm (5 X 5.5 X 2.7mm) J-Hook SMD T/R
TT Electronics23AR50KLFTR
Trimmer, Cermet, 0.25W, 50000ohm, 200V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 2018
Trimmer, Cermet, 0.25W, 50000ohm, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 1818
Trimmer, Cermet, 0.25W, 50000ohm, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 1818

Descriptions

Descriptions of TT Electronics 23BR50KLFTR provided by its distributors.

Trimmer, Cermet, 0.25W, 50000ohm, 200V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 2018
Res Cermet Trimmer 50K Ohm 20% 1/4W 1(Elec)/1(Mech)Turn 2.45mm (5 X 6.2 X 2.54mm) Gull Wing SMD Embossed T/R
23 Series 4 mm Square 50 kOhm Surface Mount ±20 % Single-Turn Potentiometer
Trimmer Resistors - SMD 4MM Squ 50K 10% Seal ed
TRIMMER 50K OHM 0.25W GW TOP ADJ
50KΩ ±20% 250mW ±100ppm/℃ 200V SMD mount 2.7mm(height)
Single Turn Trimmer, 23B-3, RoHS
TT Electronics SCT
Single Turn SMD Trimmers 4MM Squ 50K 10% Sealed

Manufacturer Aliases

TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names:

  • TT Electronics/BI
  • TT Electronics/Optek Technology
  • TT Electronics/IRC
  • TT ELECTRONICS PLC
  • TT Electronics/BI Magnetics
  • TT Electronics/Welwyn
  • IRC/TT Electronics
  • TT Electronics / BI Technologies
  • TT Electronics Resistors
  • TT Electronics - IoT Solutions
  • TT Electronics Welwyn Components
  • TT Electronics/Power Partners Inc
  • TT ELECTRONICS/IRC [MIL]
  • TTELEC
  • Optek Technology/TT Electronics
  • TT ELECT
  • TT ELECTRONICS/IRC (VA)
  • BI Technologies / TT Electronics
  • TT ELECTRONICS/ROXSPUR MEASUREMENT & CONTROL LTD
  • TT ELECTRONICS - POWER PARTNERS
  • TT ELECTRONICS GMBH
  • TT/IRC
  • AB CONNECTORS
  • TT ELECTRONICS / AB CONNECTORS
  • TT ELECTRONI

Part Number Aliases

This part may be known by these alternate part numbers:

  • 23BR50KLFTR.