What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns 3314G-1-503E

Cermet trimmer potentiometer, 50 kΩ, 0.25 W, SMD, on top, 3314G-1-503E
$ 0.917
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3314G-1-503E.

IHS

Datasheet7 pages2 years ago

element14 APAC

_legacy Avnet

TME

JRH Electronics

Inventory History

3 month trend:
+0.51%

CAD Models

Download Bourns 3314G-1-503E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.917
$ 0.772
$ 0.772
Stock
274,563
1,150,775
1,150,775
Authorized Distributors
6
6
6
Resistance
50 kΩ
50 kΩ
50 kΩ
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
-
-
Termination
Gull Wing
Gull Wing
Gull Wing
Number of Turns
1
1
1
Tolerance
20 %
20 %
20 %
Power Rating
250 mW
250 mW
250 mW
Composition
Cermet
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Trimmer, Cermet, 0.25W, 50000ohm, 300V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 1818
Trimmer, Cermet, 0.25W, 50000ohm, 112V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 2020
TT Electronics23BR50KLFTR
Trimmer, Cermet, 0.25W, 50000ohm, 200V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 2018
Trimmer - Smd 4Mm Sq St Cermet /Tape & Reel - 7" Reel |Bourns, Inc. 3314R-1-503E
3361 - 1/4 Square SMD Trimpot Trimming Potentiometer | TRIMMER 50K OHM 0.5W GW TOP ADJ
TT Electronics84XR50KLF
Trimmer, Cermet, 0.25W, 50000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 2517

Descriptions

Descriptions of Bourns 3314G-1-503E provided by its distributors.

Cermet trimmer potentiometer, 50 kΩ, 0.25 W, SMD, on top, 3314G-1-503E
Trimmer, Cermet, 0.25W, 50000ohm, 300V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 1818
Trimmer, Single Turn, Cermet, Top Adjust, 50 kohm, Surface Mount, 1 Turns
Adjustable Resistors – SMD; BOURNS; 3314G-1-503E; Cermet, Potentiometer; 2.55 mm; 250 mW; Surface Mount
TRIMMER, CERMET, REST 50 KILOHMS, SMD, 1 TURN, PWR-RTG 0.25W
Res Cermet Trimmer 50K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.45mm (5 X 6.2 X 2.55mm) Gull Wing SMD T/R Automotive AEC-Q200
Trimmer, Pot, 50K, 20%, 1Turn, Smd; Track Resistance:50Kohm; No. Of Turns:1Turns; Potentiometer Mounting:Surface Mount Device; Product Range:Trimpot 3314 Series; Power Rating:250Mw; Resistance Tolerance:± 20%; Temperature Rohs Compliant: Yes |Bourns, Inc. 3314G-1-503E
Resistance kOhm = 50 / Tolerance (±) % = 20 / Power Rating mW = 250 / Adjustment Type = Top / Number of Turns = 1 / Orientation = Straight / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = Gull Wing Terminal / Mounting Type = SMD / Series = 3314 / Length mm = 4.5 / Width mm = 4.5 / Height mm = 2.55

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3314G-1-503E.
  • 3314G1-503E