Bourns 3310Y-001-502L

Potentiometer, Conductive Plastic, 0.25W, 5000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s)
$ 1.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3310Y-001-502L.

IHS

Datasheet6 pages3 years ago

Newark

Master Electronics

Arrow Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.56%

CAD Models

Download Bourns 3310Y-001-502L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Potentiometer, Conductive Plastic, 0.25W, 5000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s)
Potentiometer, Conductive Plastic, 0.25W, 5000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s)
Potentiometer, Conductive Plastic, 0.25W, 5000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s), 3838
TT ElectronicsP120K-F20BR5K
Potentiometer, Conductive Plastic, 0.05W, 5000ohm, 20% +/-Tol, 1 Turn(s)
TT ElectronicsP0915N-QC20BR5K
Potentiometer, Conductive Plastic, 0.05W, 5000ohm, 20% +/-Tol, 1 Turn(s)
TT ElectronicsP140KH-F20BR5K
Potentiometer, Conductive Plastic, 0.05W, 5000ohm, 20% +/-Tol, 1 Turn(s)

Descriptions

Descriptions of Bourns 3310Y-001-502L provided by its distributors.

Potentiometer, Conductive Plastic, 0.25W, 5000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s)
POTENTIOMETER PANEL CONTROL 9MM SQUARE BASE POWER 0.25W 5 KOHMS 3310 SERIES
Top Adjustment VERTICAL Lead Free ROHS3Compliant Potentiometer ±20% 300° 250mW 200V
±20% ±1000ppm/℃ 250mW 5kΩ Potentiometers, Variable Resistors ROHS
ROTARY POTENTIOMETER, 5KOHM, 250mW
Res Pot 5K Ohm 20% 1/4W 3.18Mm Pin Th
5K¦¸ ¡À20% 250mW ¡À1000ppm/¡æ 9.53mm*5.18mm*17.88mm
POT 5K OHM 1/4W PLASTIC LINEAR
Res Conductive Plastic POT 5K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turn 3.18mm (9.53 X 9.53 X 17.88mm) Pin Panel Mount/Through Hole
Resistance kOhm = 5 / Tolerance = ±20 % / Power Rating mW = 250 / Number of Turns = 1 / Number of Gangs = 1 / Rotation Angle ° = 270 / Track Taper = Linear / Orientation = Right Angle / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Shaft Type = Slotted / Shaft Diameter mm = 3.18 / Shaft Length mm = 12.7 / Termination Type = PCB Pins / Mounting Type = Panel Mount / Series = 3310 / Height mm = 9.53

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3310Y-001-502L.
  • 3310Y001-502L