Bourns 3310P-001-502L

Potentiometer, Conductive Plastic, 0.25W, 5000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s)
$ 1.872
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3310P-001-502L.

IHS

Datasheet6 pages3 years ago

Farnell

Newark

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.06%

CAD Models

Download Bourns 3310P-001-502L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2010-12-20
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Potentiometer, Conductive Plastic, 0.25W, 5000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s)
Potentiometer, Conductive Plastic, 0.25W, 5000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s)
Potentiometer, Conductive Plastic, 0.25W, 5000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s), 3838
TT ElectronicsP0915N-QC20BR5K
Potentiometer, Conductive Plastic, 0.05W, 5000ohm, 20% +/-Tol, 1 Turn(s)
TT ElectronicsP120K-F20BR5K
Potentiometer, Conductive Plastic, 0.05W, 5000ohm, 20% +/-Tol, 1 Turn(s)
TT ElectronicsP140KH-F20BR5K
Potentiometer, Conductive Plastic, 0.05W, 5000ohm, 20% +/-Tol, 1 Turn(s)

Descriptions

Descriptions of Bourns 3310P-001-502L provided by its distributors.

Potentiometer, Conductive Plastic, 0.25W, 5000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s)
±20% ±1000ppm/℃ 250mW 5kΩ Potentiometers, Variable Resistors ROHS
Potentiometer Rotary, 5 Kohm, 250MW, ±20%
5K¦¸ ¡À20% 250mW ¡À1000ppm/¡æ 9.53mm*9.53mm*17.88mm
POT 5K OHM 1/4W PLASTIC LINEAR
Res Conductive Plastic POT 5K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turn 3.18mm (9.53 X 9.53 X 17.88mm) Pin Panel Mount/Through Hole
9MM SQ SEALED PANEL CONTROL POT, 5K
Potentiometer, Linear, 5K, 0.25W, Panel; Track Resistance:5Kohm; No. Of Turns:1Turns; Track Taper:Linear; Power Rating:250Mw; Resistance Tolerance:± 20%; Product Range:3310 Series; Potentiometer Mounting:Panel Mount; No. Of Gangs:1 Rohs Compliant: Yes |Bourns, Inc. 3310P-001-502L

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3310P-001-502L.