Descriptions of Bourns 3296Y-1-501LF provided by its distributors.
Cermet trimmer potentiometer, 25 turns, 500 Ω, 0.5 W, THT, on top, 3296Y-1-501LF
TRIMMER, CERMET, REST 500 OHMS, PCB, PWR-RTG 0.5W, DIM 0.375INLX0.19INWX0.395INH
Trimmer, Multi Turn, Cermet, Top Adjust, 500 ohm, Through Hole, 25 Turns
Trimmer, Cermet, 0.5W, 500ohm, 300V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
Resistor Trimmer 500 Ohm 10% 1/2 Watt 25 Turn 2.19mm Pin Through Hole Tube
Adjustable Through-Hole Resistors; BOURNS; 3296Y-1-501LF; Cermet; 25; 500 mW; 500 Ohm
Res Cermet Trimmer 500 Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.19mm (9.53 X 4.83 X 11.55mm) Pin Thru-Hole Tube
Multi-Turn Trimmer Potentiometers 3/8 500ohms Sealed Vertical Adjust
Trimmer Type:Multi Turn; Element Material:Cermet; Adjustment Type:Top Adjust; Track Resistance:500Ohm; Potentiometer Mounting:Through Hole; No. Of Turns:25Turns; Product Range:3296 Series; Power Rating:500Mw; Qualification:-; Msl:- Rohs Compliant: Yes |Bourns, Inc. 3296Y-1-501LF.
Resistance Ohm = 500 / Tolerance (±) % = 10 / Power Rating mW = 500 / Adjustment Type = Top / Number of Turns = 25 / Orientation = Straight / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = PCB Pins / Mounting Type = Through Hole / Series = 3296 / Length mm = 9.53 / Width mm = 4.83 / Height mm = 11.55