Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 3296P-1-501LF

Trimmer, Cermet, 0.5W, 500ohm, 300V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
$ 1.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3296P-1-501LF.

IHS

Datasheet3 pages7 years ago

Farnell

Electro Sonic

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-10.02%

CAD Models

Download Bourns 3296P-1-501LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.33
$ 2.025
Stock
171,873
108,498
Authorized Distributors
6
6
Resistance
500 Ω
500 Ω
Mount
PCB, Panel, Through Hole
Panel, Through Hole
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
25
25
Tolerance
10 %
10 %
Power Rating
500 mW
500 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

TRIMMER, CERMET, REST 500 OHMS, PCB, PWR-RTG 0.5W, DIM 0.375INLX0.19INWX0.395INH
Trimmer, Cermet, 0.5W, 500ohm, 300V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
Trimmer, Multi Turn, Cermet, Top Adjust, 500 ohm, Through Hole, 25 Turns
Multi-Turn Cermet Potentiometer 0.5kOhm linear 500mW ±10%
Trimmer, Cermet, 0.5W, 500ohm, 15.8V, 10% +/-Tol, 100ppm/Cel, 21 Turn(s)
TRIMMER; CERMET; 500 OHM; 21 TURN; 1/2W | Spectrol / Sfernice / Vishay T93YA501KT20

Descriptions

Descriptions of Bourns 3296P-1-501LF provided by its distributors.

Trimmer, Cermet, 0.5W, 500ohm, 300V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
Multi-Turn Trimmer Potentiometers 3/8 500ohms Sealed Horizontal Adjust
Res Cermet Trimmer 500 Ohm 10% 0.5W(1/2W) 25(Elec)Turns 2.19mm (9.53 X 11.55 X 4.83mm) Pin Thru-Hole Tube
TRIMMER, CERMET, REST 500 OHMS, PCB, 25 TURNS, PWR-RTG 0.5W

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3296P-1-501LF.