Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 3296W-1-501LF

Trimmer, Multi Turn, Cermet, Top Adjust, 500 ohm, Through Hole, 25 Turns
$ 1.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3296W-1-501LF.

Newark

Datasheet3 pages7 years ago
Datasheet2 pages10 years ago

Master Electronics

Factory Futures

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+33.17%

CAD Models

Download Bourns 3296W-1-501LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.27
$ 2.024
$ 2.024
Stock
298,880
197,453
197,453
Authorized Distributors
6
6
6
Resistance
500 Ω
500 Ω
500 Ω
Mount
PCB, Panel, Through Hole
Panel, Through Hole
Panel, Through Hole
Case/Package
-
-
-
Termination
Pin
Pin
Pin
Number of Turns
25
25
25
Tolerance
10 %
10 %
10 %
Power Rating
500 mW
500 mW
500 mW
Composition
Cermet
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

TRIMMER, CERMET, REST 500 OHMS, PCB, PWR-RTG 0.5W, DIM 0.375INLX0.19INWX0.395INH
Trimmer, Cermet, 0.5W, 500ohm, 300V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
Trimmer, Cermet, 0.5W, 500ohm, 300V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
Multi-Turn Cermet Potentiometer 0.5kOhm linear 500mW ±10%
Trimmer, Cermet, 0.5W, 500ohm, 15.8V, 10% +/-Tol, 100ppm/Cel, 21 Turn(s)
TRIMMER; CERMET; 500 OHM; 21 TURN; 1/2W | Spectrol / Sfernice / Vishay T93YA501KT20

Descriptions

Descriptions of Bourns 3296W-1-501LF provided by its distributors.

Trimmer, Multi Turn, Cermet, Top Adjust, 500 ohm, Through Hole, 25 Turns
Trimmer, Cermet, 0.5W, 500ohm, 300V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
Adjustable Through-Hole Resistors; BOURNS; 3296W-1-501LF; Cermet; 25; 500 mW; 500 Ohm
Bourns 3296W-1-501LF 500r 3296W 10% 3/8 Cermet Trimmer Pot
Multi-Turn Trimmer Potentiometers 3/8 500ohms Sealed Vertical Adjust
TRIMMER, CERMET, REST 500 OHMS, PCB, 25 TURNS, PWR-RTG 0.5W
Trimmer Potentiometer 500 Ohm 10% 1/2 Watt 25-Turn
Trimpot Type:multi Turn; Element Material:cermet; Adjustment Type:top Adjust; Track Resistance:500Ohm; Potentiometer Mounting:through Hole; No. Of Turns:25Turns; Product Range:3296 Series; Power Rating:500Mw; Msl:- Rohs Compliant: Yes
Resistance Ohm = 500 / Tolerance (±) % = 10 / Power Rating mW = 500 / Adjustment Type = Top / Number of Turns = 25 / Orientation = Straight / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = PCB Pins / Mounting Type = Through Hole / Series = 3296 / Length mm = 9.53 / Width mm = 4.83 / Height mm = 11.55

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3296-W-1-501LF
  • 3296W-1-501 LF
  • 3296W-1-501LF.
  • 3296W1-501LF