Bourns 3296X-1-102RLF

Trimmer, Cermet, 0.5W, 1000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
$ 1.624
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3296X-1-102RLF.

IHS

Datasheet3 pages6 years ago

Electro Sonic

_legacy Avnet

Inventory History

3 month trend:
-10.38%

CAD Models

Download Bourns 3296X-1-102RLF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.624
$ 1.161
$ 1.161
Stock
28,755
152,935
152,935
Authorized Distributors
6
6
6
Resistance
1 kΩ
1 kΩ
1 kΩ
Mount
PCB, Through Hole
PCB, Panel, Through Hole
PCB, Panel, Through Hole
Case/Package
-
-
-
Termination
Pin
Pin
Pin
Number of Turns
25
25
25
Tolerance
10 %
10 %
10 %
Power Rating
500 mW
500 mW
500 mW
Composition
Cermet
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2010-08-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cermet trimmer potentiometer, 25 turns, 1 kΩ, 0.5 W, THT, on top, 3296W-1-102LF
Cermet trimmer potentiometer, 25 turns, 1 kΩ, 0.5 W, THT, on top, 3299W-1-102LF
Cermet trimmer potentiometer, 25 turns, 1 kΩ, 0.5 W, THT, on top, 3296Y-1-102LF
TE Connectivity1623849-7
Res Cermet Trimmer 1K Ohm 10% 1/2W 25(Elec)Turn 2.25mm (10 X 4.7 X 11.5mm) Pin Thru-Hole
Res Cermet Trimmer 1K Ohm 10% 1/2W 21(Elec)/23(Mech)Turn 2.2mm (9.7 X 5 X 11.1mm) Pin Thru-Hole Tube
Res Cermet Trimmer 1K Ohm 10% 1/2W 21(Elec)/23(Mech)Turn 2.2mm Pin Thru-Hole Tube

Descriptions

Descriptions of Bourns 3296X-1-102RLF provided by its distributors.

Trimmer, Cermet, 0.5W, 1000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
Res Cermet Trimmer 1K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.19mm (11.05 X 4.83 X 10.03mm) Pin Thru-Hole T/R
Multi-Turn Trimmer Potentiometers 3/8 1Kohms Sealed Horizontal Adjust
±10% ±100ppm/℃ 500mW 1kΩ Plugin Potentiometers, Variable Resistors ROHS

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.