Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 3296W-1-102LF

Trimmer, Cermet, 0.5W, 1000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
$ 1.324
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3296W-1-102LF.

Jameco (USA)

Datasheet3 pages7 years ago
Datasheet3 pages19 years ago

Upverter

Master Electronics

Factory Futures

Newark

Inventory History

3 month trend:
+73.28%

CAD Models

Download Bourns 3296W-1-102LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.324
$ 2.136
$ 2.136
Stock
467,405
230,996
230,996
Authorized Distributors
6
6
6
Resistance
1 kΩ
1 kΩ
1 kΩ
Mount
Surface Mount
Panel, Through Hole
Panel, Through Hole
Case/Package
0603
-
-
Termination
Pin
Pin
Pin
Number of Turns
25
25
25
Tolerance
10 %
10 %
10 %
Power Rating
500 mW
500 mW
500 mW
Composition
Cermet
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Cermet Not Linear TRIMMER Trimmer Potentiometer ±10% 500mW 70C 300V
Trimmer, Cermet, 0.5W, 1000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
Trimmer, Cermet, 0.5W, 1000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
TE Connectivity1623849-7
Res Cermet Trimmer 1K Ohm 10% 1/2W 25(Elec)Turn 2.25mm (10 X 4.7 X 11.5mm) Pin Thru-Hole
Res Cermet Trimmer 1K Ohm 10% 1/2W 21(Elec)/23(Mech)Turn 2.2mm (9.7 X 5 X 11.1mm) Pin Thru-Hole Tube
Res Cermet Trimmer 1K Ohm 10% 1/2W 21(Elec)/23(Mech)Turn 2.2mm Pin Thru-Hole Tube

Descriptions

Descriptions of Bourns 3296W-1-102LF provided by its distributors.

Trimmer, Cermet, 0.5W, 1000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
Trimmer, Multi Turn, Cermet, Top Adjust; |Bourns, Inc. 3296W-1-102LF.
Adjustable Through-Hole Resistors; BOURNS; 3296W-1-102LF; Cermet; 25; 100 mW; 1 kOhm
Trimmer Potentiometer 1K Ohms 500mW 3/8" Square 25-Turn Top Adjust
Res Cermet Trimmer 1K Ohm 10% 0.5W(1/2W) 25(Elec)Turns 2.19mm (9.53 X 4.83 X 11.55mm) Pin Thru-Hole Tube / TRIMMER 1K OHM 0.5W PC PIN
Square Trimpot® Series 1 Kohm 0.5 W 25 Turn Cermet Trimmer
Bourns 3296W-1-102LF 1k 3296W 10% 3/8 Cermet Trimmer Pot
Multi-Turn Trimmer Potentiometers 3/8 1Kohms Sealed Vertical Adjust
TRIMMER, CERMET, REST 1 KILOHMS, PCB, 25 TURNS, PWR-RTG 0.5W
Resistance kOhm = 1 / Tolerance (±) % = 10 / Power Rating mW = 500 / Adjustment Type = Top / Number of Turns = 25 / Orientation = Straight / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = PCB Pins / Mounting Type = Through Hole / Series = 3296 / Length mm = 9.53 / Width mm = 4.83 / Height mm = 11.55

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3296 W-1-102LF
  • 3296W-1-102 LF
  • 3296W-1-102-LF
  • 3296W-1-102LF.
  • 3296W1-102LF