Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 3296Y-1-102LF

Cermet trimmer potentiometer, 25 turns, 1 kΩ, 0.5 W, THT, on top, 3296Y-1-102LF
$ 1.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3296Y-1-102LF.

Newark

Datasheet3 pages7 years ago
Datasheet2 pages10 years ago

Upverter

JRH Electronics

Factory Futures

Electro Sonic

Inventory History

3 month trend:
+90.82%

CAD Models

Download Bourns 3296Y-1-102LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.26
$ 1.689
Stock
112,380
73,326
Authorized Distributors
6
6
Resistance
1 kΩ
1 kΩ
Mount
PCB, Panel, Through Hole
Panel, Through Hole
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
25
25
Tolerance
10 %
10 %
Power Rating
500 mW
500 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Cermet trimmer potentiometer, 25 turns, 1 kΩ, 0.5 W, THT, lateral, 3296X-1-102LF
Cermet trimmer potentiometer, 25 turns, 1 kΩ, 0.5 W, THT, lateral, 3296Z-1-102LF
Cermet trimmer potentiometer, 25 turns, 1 kΩ, 0.5 W, THT, lateral, 3296P-1-102LF
TE Connectivity1623849-7
Res Cermet Trimmer 1K Ohm 10% 1/2W 25(Elec)Turn 2.25mm (10 X 4.7 X 11.5mm) Pin Thru-Hole
Res Cermet Trimmer 1K Ohm 10% 1/2W 21(Elec)/23(Mech)Turn 2.2mm (9.7 X 5 X 11.1mm) Pin Thru-Hole Tube
Res Cermet Trimmer 1K Ohm 10% 1/2W 21(Elec)/23(Mech)Turn 2.2mm Pin Thru-Hole Tube

Descriptions

Descriptions of Bourns 3296Y-1-102LF provided by its distributors.

Cermet trimmer potentiometer, 25 turns, 1 kΩ, 0.5 W, THT, on top, 3296Y-1-102LF
Trimmer, Cermet, 0.5W, 1000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
Trimmer, Multi Turn, Cermet, Top Adjust, 1 kohm, Through Hole, 25 Turns
Resistor Trimmer 1k Ohm 10% 1/2 Watt 25 Turn 2.19mm Pin Through Hole Tube
Bourns 3296Y-1-102LF 1K 10% Potentiometer Cermet Trimming 3/8" 0.5W
Trimmer; Cermet; Rest 1 Kilohms; PCB; 25 Turns; Pwr-Rtg 0.5W
Multi-Turn Trimmer Potentiometers 3/8 1Kohms Sealed Vertical Adjust
±10% 500mW 1kΩ Plugin-3P,9.5x4.8mm Potentiometers, Variable Resistors ROHS
TRIMMER 1K OHM 0.5W PC PIN TOP / 1 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Top Adjustment
Trimmer Type:Multi Turn; Element Material:Cermet; Adjustment Type:Top Adjust; Track Resistance:1Kohm; Potentiometer Mounting:Through Hole; No. Of Turns:25Turns; Product Range:3296 Series; Power Rating:500Mw; Qualification:-; Msl:- Rohs Compliant: Yes |Bourns, Inc. 3296Y-1-102LF.
Resistance kOhm = 1 / Tolerance (±) % = 10 / Power Rating mW = 500 / Adjustment Type = Top / Number of Turns = 25 / Orientation = Straight / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = PCB Pins / Mounting Type = Through Hole / Series = 3296 / Length mm = 9.53 / Width mm = 4.83 / Height mm = 11.55

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3296 Y-1-102 LF
  • 3296Y-1-102 LF
  • 3296Y-1-102LF.
  • 3296Y1-102LF