
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 118-3296W-1-502RLFCT-ND | 1,248 | 1 | Cut Tape | ||||||||
| TTI | 3296W-1-502RLF | 1,000 | 1K | Tape & Reel | 1d | |||||||
| Newark | 3296W-1-502RLF | 0 | 1 | Cut Tape | ||||||||
| Onlinecomponents.com | 3296W-1-502RLF | 0 | 250 | Bulk | ||||||||
| Avnet | 3296W-1-502RLF | 0 | 1K | 1d |
Download Bourns 3296W-1-502RLF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Bourns 3296W-1-502RLF provided by its distributors.
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names: