Bourns 3296Y-1-502LF

Cermet trimmer potentiometer, 25 turns, 5 kΩ, 0.5 W, THT, on top, 3296Y-1-502LF
$ 1.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3296Y-1-502LF.

IHS

Datasheet3 pages6 years ago

Master Electronics

Factory Futures

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-15.81%

CAD Models

Download Bourns 3296Y-1-502LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.18
$ 2.041
Stock
128,440
28,134
Authorized Distributors
6
6
Resistance
5 kΩ
5 kΩ
Mount
PCB, Panel, Through Hole
Panel, Through Hole
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
25
25
Tolerance
10 %
10 %
Power Rating
500 mW
500 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2004-09-13
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity1623849-9
Res Cermet Trimmer 5K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.25mm (10 X 4.7 X 11.5mm) Pin Thru-Hole
Cermet trimmer potentiometer, 25 turns, 5 kΩ, 0.5 W, THT, lateral, 3296X-1-502LF
Cermet trimmer potentiometer, 25 turns, 5 kΩ, 0.5 W, THT, on top, 3296W-1-502LF
Cermet trimmer potentiometer, 25 turns, 5 kΩ, 0.5 W, THT, on top, 3299W-1-502LF
Res Cermet Trimmer 5K Ohm 10% 0.5W 21(Elec)/23(Mech)Turn 2.2mm (9.7 X 11 X 5.2mm) Pin Thru-Hole Bulk
TT Electronics68XR5KLF
Trimmer, Cermet, 0.5W, 5000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 20 Turn(s), 3824

Descriptions

Descriptions of Bourns 3296Y-1-502LF provided by its distributors.

Cermet trimmer potentiometer, 25 turns, 5 kΩ, 0.5 W, THT, on top, 3296Y-1-502LF
Trimmer, Cermet, 0.5W, 5000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
Trimmer, Multi Turn, Cermet, Top Adjust, 5 kohm, Through Hole, 25 Turns
Adjustable Through-Hole Resistors; BOURNS; 3296Y-1-502LF; Cermet; 25; 500 mW; 5 kOhm
Resistor Cermet Trimmer 5K Ohm 10% 0.5W (1/2W) 25(Electrical)Turn 2.19mm (9.53 X 4.83 X 11.55mm) Pin Thru-Hole
Bourns 3296Y-1-502LF 5k 3296y 10% 3/8 Cermet Trimmer Pot
Multi-Turn Trimmer Potentiometers 3/8 5Kohms Sealed Vertical Adjust
TRIMMER, CERMET, REST 5 KILOHMS, PCB, 25 TURNS, PWR-RTG 0.5W
±10% 500mW 5kΩ Plugin-3P,9.5x4.8mm Potentiometers, Variable Resistors ROHS
Trimmer Potentiometer, 5Kohm 25Turn Through Hole; Trimmer Type:Multi Turn; Element Material:Cermet; Adjustment Type:Top Adjust; Track Resistance:5Kohm; Potentiometer Mounting:Through Hole; No. Of Turns:25Turns; Power Rating:500Mw Rohs Compliant: Yes |Bourns, Inc. 3296Y-1-502LF
Resistance kOhm = 5 / Tolerance (±) % = 10 / Power Rating mW = 500 / Adjustment Type = Top / Number of Turns = 25 / Orientation = Straight / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = PCB Pins / Mounting Type = Through Hole / Series = 3296 / Length mm = 9.53 / Width mm = 4.83 / Height mm = 11.55

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3296Y-1-502 LF
  • 3296Y-1-502LF.
  • 3296Y1-502LF