Bourns 3296W-1-501A

Trimmer, Cermet, 0.5W, 500ohm, 300V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
$ 2.444
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3296W-1-501A.

IHS

Datasheet3 pages6 years ago

Master Electronics

Arrow Electronics

Mouser

CAD Models

Download Bourns 3296W-1-501A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.444
$ 1.17
$ 1.17
Stock
42,577
263,194
263,194
Authorized Distributors
5
6
6
Resistance
500 Ω
500 Ω
500 Ω
Mount
PCB, Through Hole
PCB, Panel, Through Hole
PCB, Panel, Through Hole
Case/Package
-
-
-
Termination
Pin
Pin
Pin
Number of Turns
25
25
25
Tolerance
10 %
10 %
10 %
Power Rating
500 mW
500 mW
500 mW
Composition
Cermet
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

TRIMMER, CERMET, REST 500 OHMS, PCB, PWR-RTG 0.5W, DIM 0.375INLX0.19INWX0.395INH
Trimmer, Cermet, 0.5W, 500ohm, 300V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
Trimmer, Multi Turn, Cermet, Top Adjust, 500 ohm, Through Hole, 25 Turns
Multi-Turn Cermet Potentiometer 0.5kOhm linear 500mW ±10%
Trimmer, Cermet, 0.5W, 500ohm, 15.8V, 10% +/-Tol, 100ppm/Cel, 21 Turn(s)
TRIMMER; CERMET; 500 OHM; 21 TURN; 1/2W | Spectrol / Sfernice / Vishay T93YA501KT20

Descriptions

Descriptions of Bourns 3296W-1-501A provided by its distributors.

Trimmer, Cermet, 0.5W, 500ohm, 300V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
Multi-Turn Trimmer Potentiometers 3/8 500ohms Sealed Vertical Adjust
±10% ±100ppm/℃ 500mW 500Ω Plugin Potentiometers, Variable Resistors ROHS
Trimmer Resistors - Through Hole 3/8IN 500 OHM Sealed Vertical Adjust
Res, cermet,500Ohms,300Wvdc,10+/-% Tol,-100,100Ppm-Tc,3825-Case Rohs Compliant: No |Bourns, Inc. 3296W-1-501A
TRIMMER 500 OHM 0.5W PC PIN TOP
TRIMPOT 500 OHM 3/8" SQ CER MT

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.