Bourns 3296W-1-102RLF

Trimmer, Cermet, 0.5W, 1000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
$ 1.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3296W-1-102RLF.

element14 APAC

Datasheet3 pages6 years ago

Electro Sonic

_legacy Avnet

Inventory History

3 month trend:
+24.92%

CAD Models

Download Bourns 3296W-1-102RLF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.76
$ 1.085
$ 1.085
Stock
34,006
377,727
377,727
Authorized Distributors
6
6
6
Resistance
1 kΩ
1 kΩ
1 kΩ
Mount
Through Hole
Surface Mount
Surface Mount
Case/Package
-
0603
0603
Termination
Pin
Pin
Pin
Number of Turns
25
25
25
Tolerance
10 %
10 %
10 %
Power Rating
500 mW
500 mW
500 mW
Composition
Cermet
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2010-08-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cermet trimmer potentiometer, 25 turns, 1 kΩ, 0.5 W, THT, on top, 3299W-1-102LF
Cermet trimmer potentiometer, 25 turns, 1 kΩ, 0.5 W, THT, lateral, 3296X-1-102LF
Cermet trimmer potentiometer, 25 turns, 1 kΩ, 0.5 W, THT, on top, 3296Y-1-102LF
TE Connectivity1623849-7
Res Cermet Trimmer 1K Ohm 10% 1/2W 25(Elec)Turn 2.25mm (10 X 4.7 X 11.5mm) Pin Thru-Hole
Res Cermet Trimmer 1K Ohm 10% 1/2W 21(Elec)/23(Mech)Turn 2.2mm (9.7 X 5 X 11.1mm) Pin Thru-Hole Tube
Res Cermet Trimmer 1K Ohm 10% 1/2W 21(Elec)/23(Mech)Turn 2.2mm Pin Thru-Hole Tube

Descriptions

Descriptions of Bourns 3296W-1-102RLF provided by its distributors.

Trimmer, Cermet, 0.5W, 1000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
Multi-Turn Trimmer Potentiometers 3/8 1Kohms Sealed Vertical Adjust
Res Cermet Trimmer 1K Ohm 10% 0.5W(1/2W) 25(Elec)Turns 2.19mm (9.53 X 4.83 X 11.55mm) Pin Thru-Hole T/R
Res, Trimmer, Top Adj, 1K, 25Turns, Smd; Trimmer Type:Multi Turn; Element Material:Cermet; Adjustment Type:Top Adjust; Track Resistance:1Kohm; Potentiometer Mounting:Through Hole; No. Of Turns:25Turns; Product Range:3296 Series Rohs Compliant: Yes |Bourns, Inc. 3296W-1-102RLF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.