Bourns 3269W-1-502LF

Cermet trimmer potentiometer, 12 turns, 5 kΩ, 0.25 W, SMD, on top, 3269W-1-502LF
$ 2.421
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3269W-1-502LF.

IHS

Datasheet2 pages10 years ago

Factory Futures

element14 APAC

Electro Sonic

Newark

Inventory History

3 month trend:
-35.73%

CAD Models

Download Bourns 3269W-1-502LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.421
$ 2.338
$ 2.338
Stock
18,034
139,603
139,603
Authorized Distributors
6
6
6
Resistance
5 kΩ
5 kΩ
5 kΩ
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMD/SMT
-
-
Termination
Gull Wing
Gull Wing
Gull Wing
Number of Turns
12
12
12
Tolerance
10 %
10 %
10 %
Power Rating
250 mW
250 mW
250 mW
Composition
Cermet
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cermet trimmer potentiometer, 12 turns, 5 kΩ, 0.25 W, SMD, on top, 3224W-1-502E
Cermet trimmer potentiometer, 12 turns, 5 kΩ, 0.25 W, SMD, lateral, 3224J-1-502E
Cermet Not Linear TRIMMER Trimmer Potentiometer 卤10% 4320deg 250mW 85C
TT Electronics84WR5KLF
Cermet trimmer potentiometer, 12 turns, 5 kΩ, 0.25 W, SMD, on top, 84WR5KLF
TT Electronics84PR5KLF
Trimmer, Cermet, 0.25W, 5000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 2517
Trimmer, Cermet, 0.25W, 5000ohm, 35.3V, 10% +/-Tol, 100ppm/Cel, 14 Turn(s), 2720

Descriptions

Descriptions of Bourns 3269W-1-502LF provided by its distributors.

Cermet trimmer potentiometer, 12 turns, 5 kΩ, 0.25 W, SMD, on top, 3269W-1-502LF
Trimmer, Cermet, 0.25W, 5000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 2517
Trimmer, Multi Turn, Cermet, Top Adjust, 5 kohm, Surface Mount, 12 Turns
Bourns 3269W-1-502LF Trimmer Cermet Linear 0.25 W 5 kΩ 4320 ° 1 pc
Res Cermet Trimmer 5K Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.78mm (6.35 X 6.36 X 8.46mm) Gull Wing SMD Tube
SMD Multi-Turn Trimmer Potentiometers 1/4 5Kohms 10% Vertical Adjust
TRIMMER, CERMET, REST 5 KILOHMS, SMD,12 TURNS, PWR-RTG 0.25W
Trimpot Type:Multi Turn; Element Material:Cermet; Adjustment Type:Top Adjust; Track Resistance:5Kohm; Potentiometer Mounting:Surface Mount; No. Of Turns:12Turns; Product Range:3269 Series; Power Rating:250Mw; Msl:Msl 2 - 1 Year Rohs Compliant: Yes |Bourns 3269W-1-502LF.
Resistance kOhm = 5 / Tolerance (±) % = 10 / Power Rating mW = 250 / Adjustment Type = Top / Number of Turns = 12 / Orientation = Straight / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 150 / Termination Type = Soldering Pins / Mounting Type = SMD / Series = 3269 / Length mm = 6.4 / Width mm = 4.3 / Height mm = 7.4

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3269W-1-502LF.
  • 3269W1-502LF