Descriptions of Bourns 3224J-1-502E provided by its distributors.
Cermet trimmer potentiometer, 12 turns, 5 kΩ, 0.25 W, SMD, lateral, 3224J-1-502E
Res Cermet Trimmer 5K Ohm 10% 1/4W 12(Elec)Turn 1.5mm (4.8 X 5 X 3.71mm) J-Hook SMD Embossed T/R
Avnet Japan
Cermet Not Linear TRIMMER Trimmer Potentiometer ±10% 4320deg 250mW 85C
Trimmer, Cermet, 0.25W, 5000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 1918
Trimmer, Multi Turn, Cermet, Side Adjust, 5 kohm, Surface Mount, 12 Turns
Bourns 3224J-1-502E Cermet trimmer linear 0.25W 5kΩ 4320° single pack
SMD Multi-Turn Trimmer Potentiometers 4mm 5Kohms 10% Square Cermet Sealed
TRIMMER, 0.25W, 5K; Track Resistance: 5kohm; No. of Turns: 11Turns; Potentiometer Mounting: Surface Mount Device; Product Range: -; Power Rating: 250mW; Resistance Tolerance: ± 10%; Temperature Coefficient: ± 100ppm/°C; Automot
Trimmer Potentiometer 5Kohm 11Turn Smd, Full Reel; Trimmer Type:Multi Turn; Element Material:Cermet; Adjustment Type:Side Adjust; Track Resistance:5Kohm; Potentiometer Mounting:Surface Mount; No. Of Turns:12Turns; Power Rating:250Mw Rohs Compliant: Yes |Bourns, Inc. 3224J-1-502E
Resistance kOhm = 5 / Tolerance (±) % = 10 / Power Rating mW = 250 / Adjustment Type = Side / Number of Turns = 12 / Orientation = Right Angle / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 150 / Termination Type = J-Lead / Mounting Type = SMD / Series = 3224 / Length mm = 4.6 / Width mm = 4.8 / Height mm = 3.71