Bourns 3224G-1-502E

Cermet Not Linear TRIMMER Trimmer Potentiometer 卤10% 4320deg 250mW 85C
$ 2.187
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3224G-1-502E.

IHS

Datasheet3 pages2 years ago

Master Electronics

Newark

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-11.79%

CAD Models

Download Bourns 3224G-1-502E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2001-03-16
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TT Electronics84WR5KLF
Trimmer, Cermet, 0.25W, 5000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 2517
TT Electronics84PR5KLF
Trimmer, Cermet, 0.25W, 5000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 2517
Trimmer, Cermet, 0.25W, 5000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 1914
Trimmer, Cermet, 0.25W, 5000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 2517
Trimmer, Cermet, 0.25W, 5000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 2517
Trimmer, Cermet, 0.25W, 5000ohm, 35.3V, 10% +/-Tol, 100ppm/Cel, 14 Turn(s), 2720

Descriptions

Descriptions of Bourns 3224G-1-502E provided by its distributors.

Cermet Not Linear TRIMMER Trimmer Potentiometer 卤10% 4320deg 250mW 85C
Trimmer, Cermet, 0.25W, 5000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 1918
Res Cermet Trimmer 5K Ohm 10% 1/4W 12(Elec)Turn 1.5mm (4.8 X 6 X 3.9mm) Gull Wing SMD Embossed T/R
Avnet Japan
SMD Multi-Turn Trimmer Potentiometers 4mm 5Kohms 10% Square Cermet Sealed
Trimpot Type:multi Turn; Element Material:cermet; Adjustment Type:side Adjust; Track Resistance:5Kohm; Potentiometer Mounting:surface Mount; No. Of Turns:12Turns; Product Range:3224 Series; Power Rating:250Mw; Msl:- Rohs Compliant: Yes
Resistance kOhm = 5 / Tolerance (±) % = 10 / Power Rating mW = 250 / Adjustment Type = Side / Number of Turns = 12 / Orientation = Right Angle / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 150 / Termination Type = Gull Wing Terminal / Mounting Type = SMD / Series = 3224 / Length mm = 4.6 / Width mm = 4.8 / Height mm = 3.9

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3224G-1-502E.