Bourns 3269W-1-253LF

Trimmer, Cermet, 0.25W, 25000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 2517
$ 2.416
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3269W-1-253LF.

Farnell

Datasheet2 pages10 years ago
Datasheet2 pages9 years ago

RS (Formerly Allied Electronics)

Newark

Electro Sonic

Mouser

Inventory History

3 month trend:
-3.14%

CAD Models

Download Bourns 3269W-1-253LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.416
$ 2.295
$ 2.295
Stock
18,431
2,089
2,089
Authorized Distributors
6
6
6
Resistance
25 kΩ
25 kΩ
25 kΩ
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
-
-
Termination
Gull Wing
Gull Wing
Gull Wing
Number of Turns
12
12
12
Tolerance
10 %
10 %
10 %
Power Rating
250 mW
250 mW
250 mW
Composition
Cermet
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

SMD Multi-Turn Trimmer Potentiometers 4mm 25Kohms 10% Square Cermet Sealed
Trimmer-Smd 4Mm Sq Mt Cermet /Tape & Reel - 7" Reel |Bourns, Inc. 3224G-1-253E
Trimmer-Smd 1/4In Sq Mt Cermet /Tube Packaging Rohs Compliant: Yes |Bourns, Inc. 3269P-1-253LF

Descriptions

Descriptions of Bourns 3269W-1-253LF provided by its distributors.

Trimmer, Cermet, 0.25W, 25000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 2517
Res Cermet Trimmer 25K Ohm 10% 0.25W 12(Elec)Turn 1.78mm (6.35 X 6.36 X 8.46mm) Gull Wing SMD Tube
SMD Multi-Turn Trimmer Potentiometers 1/4 25Kohms 10% Vertical Adjust
Trimmer Potentiometer 25Kohm 12Turn Smd; Trimmer Type:Multi Turn; Element Material:Cermet; Adjustment Type:Top Adjust; Track Resistance:25Kohm; Potentiometer Mounting:Surface Mount; No. Of Turns:12Turns; Product Range:3269 Series Rohs Compliant: Yes |Bourns, Inc. 3269W-1-253LF
TRIMMER, POT, 25KOHM, 10%, 12TURN, SMD; Track Resistance: 25kohm; No. of Turns: 12Turns; Potentiometer Mounting: Surface Mount Device; Product Range: Trimpot 3269 Series; Power Rating: 250mW; Resistance Tolerance: ± 10%; Temperature Coefficient: ± 100ppm/°C; Automotive Qualification Standard: -; MSL: MSL 2 - 1 year; SVHC: No SVHC (15-Jan-2019)
Resistance kOhm = 25 / Tolerance (±) % = 10 / Power Rating mW = 250 / Adjustment Type = Top / Number of Turns = 12 / Orientation = Straight / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 150 / Termination Type = Soldering Pins / Mounting Type = SMD / Series = 3269 / Length mm = 6.4 / Width mm = 4.3 / Height mm = 7.4

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3269W1-253LF