Bourns 3224X-1-253E

SMD Multi-Turn Trimmer Potentiometers 4mm 25Kohms 10% Square Cermet Sealed
$ 2.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3224X-1-253E.

Newark

Datasheet2 pages8 years ago
Datasheet2 pages15 years ago
Datasheet2 pages16 years ago
Datasheet2 pages16 years ago
Datasheet2 pages16 years ago
Datasheet2 pages17 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-05-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Trimmer-Smd 4Mm Sq Mt Cermet /Tape & Reel - 7" Reel |Bourns, Inc. 3224G-1-253E
Trimmer-Smd 1/4In Sq Mt Cermet /Tube Packaging Rohs Compliant: Yes |Bourns, Inc. 3269P-1-253LF
Trimmer, Cermet, 0.25W, 25000ohm, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 1914
Trimmer, Cermet, 0.25W, 25000ohm, 79V, 10% +/-Tol, 100ppm/Cel, 14 Turn(s), 2720
TT Electronics44WR25KLFTB
Trimmer, Cermet, 0.25W, 25000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 9 Turn(s), 2019

Descriptions

Descriptions of Bourns 3224X-1-253E provided by its distributors.

SMD Multi-Turn Trimmer Potentiometers 4mm 25Kohms 10% Square Cermet Sealed
Res Cermet Trimmer 25K Ohm 10% 1/4W 12(Elec)Turn 1.5mm (4.8 X 5.7 X 5.3mm) Gull Wing SMD Embossed T/R
Avnet Japan
Trimmer, Pot, 25K, 12Turn, Smd; Trimmer Type:Multi Turn; Element Material:Cermet; Adjustment Type:Top Adjust; Track Resistance:25Kohm; Potentiometer Mounting:Surface Mount; No. Of Turns:12Turns; Product Range:3224 Series; Msl:- Rohs Compliant: Yes |Bourns, Inc. 3224X-1-253E

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.