
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 118-3269W-1-253GLFCT-ND | 344 | 1 | Cut Tape | ||||||||
| TTI | 3269W-1-253GLF | 400 | 100 | Tape & Reel | 3h | |||||||
| Newark | 3269W-1-253GLF | 0 | 500 | Tape & Reel | ||||||||
| Onlinecomponents.com | 3269W-1-253GLF | 0 | 100 | Bulk | ||||||||
| RS (Formerly Allied Electronics) | 3269W-1-253GLF | 0 | 500 | Bulk | 1d |
Download Bourns 3269W-1-253GLF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Bourns 3269W-1-253GLF provided by its distributors.
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names: