
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | 3269W-1-102G | 0 | 500 | Tape & Reel | ||||||||
| Onlinecomponents.com | 3269W-1-102G | 0 | 125 | Bulk | ||||||||
| Avnet | 3269W-1-102G | 0 | 500 | 1d | ||||||||
| Master Electronics | 3269W-1-102G | 0 | 125 | |||||||||
| RS (Formerly Allied Electronics) | 3269W-1-102G | 0 | 500 | Bulk | 20h |
Download Bourns 3269W-1-102G symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download |
Descriptions of Bourns 3269W-1-102G provided by its distributors.
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names: