Bourns 3224G-1-102E

Trimmer, Cermet, 0.25W, 1000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 1918
$ 2.033
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3224G-1-102E.

IHS

Datasheet3 pages2 years ago

Master Electronics

Newark

JRH Electronics

element14 APAC

Inventory History

3 month trend:
+26.04%

CAD Models

Download Bourns 3224G-1-102E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2001-03-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Trimmer-Smd 4Mm Sq Mt Cermet /Tape & Reel - 7" Reel |Bourns, Inc. 3224X-2-102E
Cermet trimmer potentiometer, 12 turns, 1 kΩ, 0.25 W, SMD, on top, 3269W-1-102LF
Trimmer, Cermet, 0.25W, 1000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 2517
Trimmer, Cermet, 0.25W, 1000ohm, 15.8V, 10% +/-Tol, 100ppm/Cel, 14 Turn(s), 2720
Trimmer, Cermet, 0.25W, 1000ohm, 15.8V, 10% +/-Tol, 100ppm/Cel, 14 Turn(s), 2720
Res Cermet Trimmer 1K Ohm 10% 0.25W 11(Elec)/13(Mech)Turn 1.5mm (4.8 X 5.1 X 5.3mm) Gull Wing SMD T/R

Descriptions

Descriptions of Bourns 3224G-1-102E provided by its distributors.

Trimmer, Cermet, 0.25W, 1000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 1918
Res Cermet Trimmer 1K Ohm 10% 1/4W 12(Elec)Turn 1.5mm (4.8 X 6 X 3.9mm) Gull Wing SMD Embossed T/R
Avnet Japan
SMD Multi-Turn Trimmer Potentiometers 4mm 1Kohms 10% Square Cermet Sealed
Trimmer Potentiometer 1Kohm 11Turn Smd; Trimmer Type:Multi Turn; Element Material:Cermet; Adjustment Type:Side Adjust; Track Resistance:1Kohm; Potentiometer Mounting:Surface Mount; No. Of Turns:12Turns; Product Range:3224 Series Rohs Compliant: Yes |Bourns, Inc. 3224G-1-102E
Resistance kOhm = 1 / Tolerance (±) % = 10 / Power Rating mW = 250 / Adjustment Type = Side / Number of Turns = 12 / Orientation = Right Angle / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 150 / Termination Type = Gull Wing Terminal / Mounting Type = SMD / Series = 3224 / Length mm = 4.6 / Width mm = 4.8 / Height mm = 3.9

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3224G-1-102E.