Bourns 3269P-1-102LF

Cermet Not Linear TRIMMER Trimmer Potentiometer ±10% 4320deg 250mW 85C
$ 2.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3269P-1-102LF.

Newark

Datasheet2 pages10 years ago
Datasheet2 pages12 years ago

Master Electronics

Factory Futures

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+53.76%

Alternate Parts

Price @ 1000
$ 2.52
$ 2.236
$ 2.236
Stock
19,410
59,060
59,060
Authorized Distributors
6
6
6
Resistance
1 kΩ
1 kΩ
1 kΩ
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2525
2525
2525
Termination
Gull Wing
Gull Wing
Gull Wing
Number of Turns
12
12
12
Tolerance
10 %
10 %
10 %
Power Rating
250 mW
250 mW
250 mW
Composition
Cermet
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2001-04-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Trimmer, Cermet, 0.25W, 1000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 2517
Trimmer, Cermet, 0.25W, 1000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 1918
Trimmer, Cermet, 0.25W, 1000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 2525
TT Electronics84WR1KLF
Trimmer, Cermet, 0.25W, 1000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 2517
Trimmer, Cermet, 0.25W, 1000ohm, 15.8V, 10% +/-Tol, 100ppm/Cel, 14 Turn(s), 2720
Trimmer, Cermet, 0.25W, 1000ohm, 15.8V, 10% +/-Tol, 100ppm/Cel, 14 Turn(s), 2720

Descriptions

Descriptions of Bourns 3269P-1-102LF provided by its distributors.

Cermet Not Linear TRIMMER Trimmer Potentiometer ±10% 4320deg 250mW 85C
Trimmer, Cermet, 0.25W, 1000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 2525
Res Cermet Trimmer 1K Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (6.35 X 8.39 X 5.21mm) Gull Wing SMD Tube
SMD Multi-Turn Trimmer Potentiometers 1/4 1Kohms 10% Horizontal Adjust
TRIMMER, CERMET, REST 1 KILOHMS, SMD,12 TURNS, PWR-RTG 0.25W
Trimmer, Potentiometer 1Kohm 12Turn Smd; Trimmer Type:Multi Turn; Element Material:Cermet; Adjustment Type:Side Adjust; Track Resistance:1Kohm; Potentiometer Mounting:Surface Mount; No. Of Turns:12Turns; Product Range:3269 Series Rohs Compliant: Yes |Bourns, Inc. 3269P-1-102LF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3269P1-102LF