Bourns 3269P-1-101G

Trimmer, Cermet, 0.25W, 100ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 2525
$ 3.361
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3269P-1-101G.

IHS

Datasheet3 pages6 years ago

Electro Sonic

Master Electronics

Arrow Electronics

Mouser

Alternate Parts

Price @ 1000
$ 3.361
$ 2.411
$ 2.411
Stock
972
6,633
6,633
Authorized Distributors
5
6
6
Resistance
100 Ω
100 Ω
100 Ω
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2525
2525
2525
Termination
SMD/SMT
Gull Wing
Gull Wing
Number of Turns
12
12
12
Tolerance
10 %
10 %
10 %
Power Rating
250 mW
250 mW
250 mW
Composition
Cermet
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2010-04-22
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

KOA SpeerSG731JTTD101K
Res Thick Film 0603 100 Ohm 10% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
KOA SpeerSG733ATTE101K
Res Thick Film 2512 100 Ohm 10% 1W ±200ppm/C Pad SMD Automotive T/R
RES THKFLM D12/0805-IF 100R OHM 0.1% 200 ET1 E3 SMD
SG73 FIXED RESISTOR 2010 (5025Metric) Chip Resistor ±10% ±200ppm/C 100Ohm 0.75W 3/4W
SG73 FIXED RESISTOR 2512 (6432Metric) Chip Resistor ±10% ±200ppm/C 100Ohm 1W
KOA SpeerSG732HTTE101K
SG73 FIXED RESISTOR 2010 (5025Metric) Chip Resistor ±10% ±200ppm/C 100Ohm 0.75W 3/4W

Descriptions

Descriptions of Bourns 3269P-1-101G provided by its distributors.

Trimmer, Cermet, 0.25W, 100ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 2525
Res, cermet,100Ohms,300Wvdc,10+/-% Tol,-100,100Ppm-Tc,2525-Case |Bourns, Inc. 3269P-1-101G
Res Cermet Trimmer 100 Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.78mm (6.35 X 8.39 X 5.21mm) Gull Wing SMD T/R
SMD Multi-Turn Trimmer Potentiometers 1/4 100ohms 10% Horizontal Adjust

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.