Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 3269P-1-101LF

Cermet Not TRIMMER HORIZONTAL Trimmer Potentiometer ±10% 4320deg 250mW 85C
$ 2.376
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3269P-1-101LF.

IHS

Datasheet2 pages10 years ago

TME

Newark

Electro Sonic

Mouser

Inventory History

3 month trend:
-4.62%

Alternate Parts

Price @ 1000
$ 2.376
$ 2.193
$ 2.193
Stock
6,437
21,292
21,292
Authorized Distributors
6
6
6
Resistance
100 Ω
100 Ω
100 Ω
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2525
2525
2525
Termination
Gull Wing
Gull Wing
Gull Wing
Number of Turns
12
12
12
Tolerance
10 %
10 %
10 %
Power Rating
250 mW
250 mW
250 mW
Composition
Cermet
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2001-04-04
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Cermet Not Linear TRIMMER Trimmer Potentiometer ±10% 4320deg 250mW 85C
Cermet Not TRIMMER HORIZONTAL Trimmer Potentiometer ±10% 4320deg 250mW 85C
Trimmer, Cermet, 0.25W, 100ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 2517
Trimmer, Cermet, 0.25W, 100ohm, 5V, 10% +/-Tol, 100ppm/Cel, 14 Turn(s), 2720
Res Cermet Trimmer 100 Ohm 10% 0.25W 11(Elec)/13(Mech)Turn 1.5mm (4.8 X 5.1 X 5.3mm) Gull Wing SMD Bulk
TT Electronics84WR100LFTR
Trimmer, Cermet, 0.25W, 100ohm, 200V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 2517

Descriptions

Descriptions of Bourns 3269P-1-101LF provided by its distributors.

Cermet Not TRIMMER HORIZONTAL Trimmer Potentiometer ±10% 4320deg 250mW 85C
Trimmer, Cermet, 0.25W, 100ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 2525
Res Cermet Trimmer 100 Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (6.35 X 8.39 X 5.21mm) Gull Wing SMD Tube
SMD Multi-Turn Trimmer Potentiometers 1/4 100ohms 10% Horizontal Adjust
Trimmer, Potentiometer 100 Ohm 12Turn Smd; Trimmer Type:Multi Turn; Element Material:Cermet; Adjustment Type:Side Adjust; Track Resistance:100Ohm; Potentiometer Mounting:Surface Mount; No. Of Turns:12Turns; Product Range:3269 Series Rohs Compliant: Yes |Bourns, Inc. 3269P-1-101LF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3269P1-101LF