Descriptions of Bourns 3266X-1-502LF provided by its distributors.
Cermet trimmer potentiometer, 12 turns, 5 kΩ, 0.25 W, THT, lateral, 3266X-1-502LF
1/4 Watt 5kohms 12 Turn Cermet Trimmer Potentiometer
Res Cermet Trimmer 5K Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (7.73 X 4.5 X 7.24mm) Pin Thru-Hole Tube
Trimmer, Cermet, 0.25W, 5000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
Trimmer, Multi Turn, Cermet, Side Adjust, 5 kohm, Through Hole, 12 Turns
Bourns 3266X-1-502 5k 3266x 0.25in Side Cermet Trimmer Pot
Multi-Turn Trimmer Potentiometers 1/4 5Kohms 10% SQ W/Standoff Sealed
TRIMMER, CERMET, REST 5 KILOHMS, PCB, 12 TURNS, PWR-RTG 0.25W
Trimmer Type:Multi Turn; Element Material:Cermet; Adjustment Type:Side Adjust; Track Resistance:5Kohm; Potentiometer Mounting:Through Hole; No. Of Turns:12Turns; Product Range:3266 Series; Power Rating:250Mw; Qualification:-; Msl:- Rohs Compliant: Yes |Bourns, Inc. 3266X-1-502LF.
Resistance kOhm = 5 / Tolerance (±) % = 10 / Power Rating mW = 250 / Adjustment Type = Side / Number of Turns = 12 / Orientation = Right Angle / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = PCB Pins / Mounting Type = Through Hole / Series = 3266 / Length mm = 7.73 / Width mm = 4.5 / Height mm = 7.24