Bourns 3266Y-1-101LF

Trimmer, Cermet, 0.25W, 100ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
$ 1.848
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3266Y-1-101LF.

IHS

Datasheet3 pages6 years ago

Electro Sonic

_legacy Avnet

Inventory History

3 month trend:
-43.56%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.848
$ 2.755
Stock
55,214
3,245
Authorized Distributors
6
5
Resistance
100 Ω
100 Ω
Mount
Through Hole
PCB, Through Hole
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
12
12
Tolerance
10 %
10 %
Power Rating
250 mW
250 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2004-10-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Bourns 3266X-1-101LF 3266X series Cermet trimmer linear 0.25W 100Ω 4320°
TT Electronics64WR100LF
100 Ohms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment
TT Electronics64XR100LF
Cermet trimmer potentiometer, 12 turns, 100 Ω, 0.25 W, THT, lateral, 64XR100LF
Cermet trimmer potentiometer, 12 turns, 100 Ω, 0.25 W, THT, on top, 3266W-1-101LF
BournsRJ26FW101
TRIMMER, CERMET, REST 100 OHMS, PCB, PWR-RTG 0.25W, DIM 0.25INLX0.17INWX0.25INH
Res Cermet Trimmer 100 Ohm 10% 1/4W 14(Elec)/15(Mech)Turn 1.8mm (6.8 X 5 X 7.8mm) Pin Thru-Hole Tube

Descriptions

Descriptions of Bourns 3266Y-1-101LF provided by its distributors.

Trimmer, Cermet, 0.25W, 100ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
Res Cermet Trimmer 100 Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.78mm (6.35 X 4.32 X 7.87mm) Pin Thru-Hole Tube
Multi-Turn Trimmer Potentiometers 1/4 100ohms 10% SQ W/Standoff Sealed
±10% ±100ppm/℃ 250mW 100Ω Plugin Potentiometers, Variable Resistors ROHS
Res, Trimmer, Top Adj, 100R, 12Turn, Th; Trimmer Type:Multi Turn; Element Material:Cermet; Adjustment Type:Top Adjust; Track Resistance:100Ohm; Potentiometer Mounting:Through Hole; No. Of Turns:12Turns; Product Range:3266 Series Rohs Compliant: Yes |Bourns, Inc. 3266Y-1-101LF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.