Bourns 3266Y-1-101

Trimmer, Cermet, 0.25W, 100ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
$ 2.755
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3266Y-1-101.

IHS

Datasheet3 pages6 years ago

Master Electronics

CAD Models

Download Bourns 3266Y-1-101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.755
$ 1.848
Stock
3,245
55,214
Authorized Distributors
5
6
Resistance
100 Ω
100 Ω
Mount
PCB, Through Hole
Through Hole
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
12
12
Tolerance
10 %
10 %
Power Rating
250 mW
250 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Bourns 3266X-1-101LF 3266X series Cermet trimmer linear 0.25W 100Ω 4320°
Cermet trimmer potentiometer, 12 turns, 100 Ω, 0.25 W, THT, on top, 3266W-1-101LF
TT Electronics64WR100LF
100 Ohms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment
BournsRJ26FW101
TRIMMER, CERMET, REST 100 OHMS, PCB, PWR-RTG 0.25W, DIM 0.25INLX0.17INWX0.25INH
TT Electronics64XR100LF
Cermet trimmer potentiometer, 12 turns, 100 Ω, 0.25 W, THT, lateral, 64XR100LF
Res Cermet Trimmer 100 Ohm 10% 1/4W 14(Elec)/15(Mech)Turn 1.8mm (6.8 X 5 X 7.8mm) Pin Thru-Hole Tube

Descriptions

Descriptions of Bourns 3266Y-1-101 provided by its distributors.

Trimmer, Cermet, 0.25W, 100ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
Multi-Turn Trimmer Potentiometers 1/4 100ohms 10% SQ W/Standoff Sealed
±10% ±100ppm/℃ 250mW 100Ω Plugin Potentiometers, Variable Resistors ROHS
Res, cermet,100Ohms,10+/-% Tol,-100,100Ppm-Tc,2517-Case Rohs Compliant: No |Bourns, Inc. 3266Y-1-101
TRIMMER 100 OHM 0.25W PC PIN TOP
TRIMPOT 100 OHM 1/4" SQ CER MT

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.