Bourns 3262W-1-104LF

Trimmer, Cermet, 0.25W, 100000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
$ 7.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3262W-1-104LF.

Newark

Datasheet2 pages6 years ago
Datasheet1 page12 years ago
Datasheet1 page16 years ago
Datasheet1 page16 years ago
Datasheet1 page20 years ago

Electro Sonic

JRH Electronics

Jameco

Inventory History

3 month trend:
+32.81%

Alternate Parts

Price @ 1000
$ 7.03
$ 10.94
$ 10.94
Stock
13,360
312,242
312,242
Authorized Distributors
6
6
6
Resistance
100 kΩ
100 kΩ
100 kΩ
Mount
PCB, Panel, Through Hole
Panel, Through Hole
Panel, Through Hole
Case/Package
-
-
-
Termination
Pin
Pin
Pin
Number of Turns
12
12
12
Tolerance
10 %
10 %
10 %
Power Rating
250 mW
250 mW
250 mW
Composition
Cermet
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Cermet trimmer potentiometer, 12 turns, 100 kΩ, 0.25 W, THT, lateral, 3266X-1-104LF
Trimmer, Cermet, 0.25W, 100000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
BournsRJ26FW104
TRIMMER, CERMET, REST 100 KILOHMS, PCB, PWR-RTG 0.25W, DIM 0.25INLX0.17INWX0.25INH
TT Electronics64XR100KLF
Trimmer, Cermet, 0.25W, 100000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
TT Electronics64WR100KLF
Trimmer, Cermet, 0.25W, 100000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
TT Electronics64YR100KLF
Trimmer, Cermet, 0.25W, 100000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)

Descriptions

Descriptions of Bourns 3262W-1-104LF provided by its distributors.

Trimmer, Cermet, 0.25W, 100000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
Resistor Trimmer 100k Ohm 10% 1/4 Watt 12 Turn 1.78mm Pin Through Hole Tube
1/4" SQ, THRU-HOLE, TRIMMER, 100 KILOHMS, CERMET, 12 TURNS, PWR-RTG 0.25W
Multi-Turn Trimmer Potentiometers 1/4 100Kohms 10% Square Cermet Sealed
Res Cermet Trimmer 100K Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (6.35 X 4.32 X 7.37mm) Pin Thru-Hole Tube
TRIMMER, 100K; Track Resistance:100kohm; No. of Turns:1; Resistance Tolerance:± 10%; Series:3262; Temperature Coefficient:± 100ppm/°C; Power Rating:250mW; Potentiometer Mounting:Through Hole; SVHC:No SVHC (15-Dec-2010); Adjustment Type:Top; Operating Temperature Range:-65°C to +150°C; Resistor Element Material:Cermet; Termination Type:Through Hole; Track Taper:Linear; Voltage Rating:300V
Trimpot Type:Multi Turn; Element Material:Cermet; Adjustment Type:Top Adjust; Track Resistance:100Kohm; Potentiometer Mounting:Through Hole; No. Of Turns:12Turns; Product Range:3262 Series; Power Rating:250Mw; Msl:- Rohs Compliant: Yes |Bourns 3262W-1-104LF.

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3262W-1-104LF.
  • 3262W1-104LF