Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 3266P-1-104LF

Cermet trimmer potentiometer, 12 turns, 100 kΩ, 0.25 W, THT, lateral, 3266P-1-104LF
$ 1.896
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3266P-1-104LF.

IHS

Datasheet3 pages7 years ago

Electro Sonic

Newark

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+33.95%

CAD Models

Download Bourns 3266P-1-104LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.896
$ 2.719
Stock
57,589
3,640
Authorized Distributors
6
6
Resistance
100 kΩ
100 kΩ
Mount
PCB, Through Hole
PCB, Through Hole
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
12
12
Tolerance
10 %
10 %
Power Rating
250 mW
250 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Cermet trimmer potentiometer, 12 turns, 100 kΩ, 0.25 W, THT, lateral, 3266X-1-104LF
TT Electronics64XR100KLF
Cermet trimmer potentiometer, 12 turns, 100 kΩ, 0.25 W, THT, lateral, 64XR100KLF
TT Electronics64YR100KLF
Cermet trimmer potentiometer, 12 turns, 100 kΩ, 0.25 W, THT, on top, 64YR100KLF
TT Electronics64WR100KLF
Cermet trimmer potentiometer, 12 turns, 100 kΩ, 0.25 W, THT, on top, 64WR100KLF
BournsRJ26FW104
TRIMMER, CERMET, REST 100 KILOHMS, PCB, PWR-RTG 0.25W, DIM 0.25INLX0.17INWX0.25INH
BournsRJ26FX104
TRIMMER, CERMET, REST 100 KILOHMS, PCB, PWR-RTG 0.25W, DIM 0.25INLX0.17INWX0.25INH

Descriptions

Descriptions of Bourns 3266P-1-104LF provided by its distributors.

Cermet trimmer potentiometer, 12 turns, 100 kΩ, 0.25 W, THT, lateral, 3266P-1-104LF
Trimmer, Cermet, 0.25W, 100000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
1/4" SQ, THRU-HOLE, TRIMMER, 100 KILOHMS, CERMET, 12 TURNS, PWR-RTG 0.25W
Bourns 3266P-1-104LF 3266P Cermet trimmer linear 0.25W 100kΩ 4320°
Multi-Turn Trimmer Potentiometers 1/4 100Kohms 10% SQ W/Standoff Sealed
Res Cermet Trimmer 100K Ohm 10% 1/4W 12(Elec)Turn 1.78mm (6.71 X 7.5 X 4.42mm) Pin Thru-Hole Tube
Avnet Japan
±10% ±100ppm/℃ 250mW 100kΩ Plugin Potentiometers, Variable Resistors ROHS
TRIMMER, POTENTIOMETER, 100KOHM 12TURN THRU HOLE
TRIMMER 100K OHM 0.25W PC PIN / 100 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Cermet 12.0 Turn Side Adjustment
TRIMMER, POTENTIOMETER, 100KOHM 12TURN THRU HOLE; Track Resistance:100kohm; No. of Turns:12; Resistance Tolerance:± 10%; Temperature Coefficient:± 100ppm/°C; Power Rating:250mW; Potentiometer Mounting:Through Hole
Trimpot Type:multi Turn; Element Material:cermet; Adjustment Type:side Adjust; Track Resistance:100Kohm; Potentiometer Mounting:through Hole; No. Of Turns:12Turns; Product Range:3266 Series; Power Rating:250Mw; Msl:- Rohs Compliant: Yes

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3266P--1-104LF
  • 3266P-1-104 LF
  • 3266P-1-104LF.