Bourns 3262W-1-104

Trimmer, Cermet, 0.25W, 100000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
$ 10.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3262W-1-104.

IHS

Datasheet2 pages6 years ago

Electro Sonic

Master Electronics

_legacy Avnet

Newark

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 10.94
$ 7.03
$ 7.03
Stock
312,242
13,360
13,360
Authorized Distributors
6
6
6
Resistance
100 kΩ
100 kΩ
100 kΩ
Mount
Panel, Through Hole
PCB, Panel, Through Hole
PCB, Panel, Through Hole
Case/Package
-
-
-
Termination
Pin
Pin
Pin
Number of Turns
12
12
12
Tolerance
10 %
10 %
10 %
Power Rating
250 mW
250 mW
250 mW
Composition
Cermet
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2004-10-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cermet trimmer potentiometer, 12 turns, 100 kΩ, 0.25 W, THT, lateral, 3266X-1-104LF
Cermet trimmer potentiometer, 12 turns, 100 kΩ, 0.25 W, THT, lateral, 3266P-1-104LF
BournsRJ26FW104
TRIMMER, CERMET, REST 100 KILOHMS, PCB, PWR-RTG 0.25W, DIM 0.25INLX0.17INWX0.25INH
TT Electronics64XR100KLF
Cermet trimmer potentiometer, 12 turns, 100 kΩ, 0.25 W, THT, lateral, 64XR100KLF
TT Electronics64WR100KLF
Trimmer, Cermet, 0.25W, 100000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
TT Electronics64YR100KLF
Cermet trimmer potentiometer, 12 turns, 100 kΩ, 0.25 W, THT, on top, 64YR100KLF

Descriptions

Descriptions of Bourns 3262W-1-104 provided by its distributors.

Trimmer, Cermet, 0.25W, 100000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
Res Cermet Trimmer 100K Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (6.35 X 4.32 X 7.37mm) Pin Thru-Hole Tube
Multi-Turn Trimmer Potentiometers 1/4 100Kohms 10% Square Cermet Sealed
±10% ±100ppm/℃ 250mW 100kΩ Plugin Potentiometers, Variable Resistors ROHS

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.