Bourns 3262P-1-104

Trimmer, Cermet, 0.25W, 100000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
$ 10.861
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3262P-1-104.

IHS

Datasheet2 pages7 years ago

Master Electronics

DigiKey

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 10.861
$ 7.13
Stock
1,219
4,428
Authorized Distributors
6
6
Resistance
100 kΩ
100 kΩ
Mount
Panel
Panel, Through Hole
Case/Package
2525
2525
Termination
Pin
Pin
Number of Turns
12
12
Tolerance
10 %
10 %
Power Rating
250 mW
250 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2004-10-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Trimmer - 1/4In Sq Mt Cermet Rohs Compliant: Yes |Bourns, Inc. 3262X-1-104LF
Trimmer, Cermet, 0.25W, 100000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
Trimmer, Cermet, 0.25W, 100000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)

Descriptions

Descriptions of Bourns 3262P-1-104 provided by its distributors.

Trimmer, Cermet, 0.25W, 100000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
Res, cermet,100Kohms,300Wvdc,10+/-% Tol,-100,100Ppm-Tc,2517-Case |Bourns, Inc. 3262P-1-104
Multi-Turn Trimmer Potentiometers 1/4 100Kohms 10% Square Cermet Sealed
±10% ±100ppm/℃ 250mW 100kΩ Plugin Potentiometers, Variable Resistors ROHS

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.