Bourns 3252X-1-503M

Trimmer, Cermet, 0.75W, 50000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
$ 18.637
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3252X-1-503M.

IHS

Datasheet2 pages7 years ago

Master Electronics

_legacy Avnet

Inventory History

3 month trend:
-2.69%

Alternate Parts

Price @ 1000
$ 18.637
$ 13.572
Stock
1,861
1,137
Authorized Distributors
6
6
Resistance
50 kΩ
50 kΩ
Mount
Panel, Through Hole
Panel, Through Hole
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
25
25
Tolerance
10 %
10 %
Power Rating
750 mW
750 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2005-10-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Trimmer, Cermet, 0.75W, 50000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
Trimmer-1/2In Sq Mt Cermet /Tube Packaging Rohs Compliant: Yes |Bourns, Inc. 3252P-1-503LF
Trimmer, Cermet, 0.75W, 50000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
TT Electronics89PR50KLF
Res Cermet Trimmer 50K Ohm 10% 3/4W 20(Elec)Turn 2.36mm (20.57 X 4.83 X 6.35mm) Pin Thru-Hole Box
MULTI-TURN CERMET TRIMMER Trimmer, Cermet, 0.5W, 158V, 10% +/-Tol, 100ppm/Cel, 21 Turn(s)
TT Electronics89PR50K
Trimmer, Cermet, 0.75W, 50000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 20 Turn(s), 7519

Descriptions

Descriptions of Bourns 3252X-1-503M provided by its distributors.

Trimmer, Cermet, 0.75W, 50000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
Multi-Turn Trimmer Potentiometers 50Kohms 1/2 Sqare Sealed Panel Mount
Res Cermet Trimmer 50K Ohm 10% 3/4W 25(Elec)Turn 2.03mm (20.32 X 7.62 X 14.99mm) Pin Panel Mount/Through Hole Tube
Res, cermet,50Kohms,10+/-% Tol,5050-Case |Bourns, Inc. 3252X-1-503M
TRIMMER 50KOHM 0.75W PC PIN SIDE
TRIMPOT 50K OHM 1/2" SQ CER MT

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.