Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 3252W-1-503LF

Trimmer, Cermet, 0.75W, 50000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
$ 7.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3252W-1-503LF.

Newark

Datasheet2 pages7 years ago

Electro Sonic

Master Electronics

_legacy Avnet

Inventory History

3 month trend:
-3.92%

CAD Models

Download Bourns 3252W-1-503LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 7.71
$ 9.968
Stock
2,128
2,745
Authorized Distributors
6
6
Resistance
50 kΩ
50 kΩ
Mount
Panel, Through Hole
Panel, Through Hole
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
25
25
Tolerance
10 %
10 %
Power Rating
750 mW
750 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2004-10-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Trimmer, Cermet, 0.75W, 50000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
Trimmer, Cermet, 0.75W, 50000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
Cermet trimmer potentiometer, 25 turns, 50 kΩ, 0.5 W, THT, lateral, 3296X-1-503LF
TT Electronics89PR50KLF
Cermet trimmer potentiometer, 20 turns, 50 kΩ, 0.75 W, THT, lateral, 89PR50KLF
MULTI-TURN CERMET TRIMMER Trimmer, Cermet, 0.5W, 158V, 10% +/-Tol, 100ppm/Cel, 21 Turn(s)
TT Electronics89PR50K
Trimmer, Cermet, 0.75W, 50000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 20 Turn(s), 7519

Descriptions

Descriptions of Bourns 3252W-1-503LF provided by its distributors.

Trimmer, Cermet, 0.75W, 50000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
Res Cermet Trimmer 50K Ohm 10% 0.75W(3/4W) 25(Elec)Turns 2.03mm (12.7 X 5.59 X 13.59mm) Pin Thru-Hole Tube
TRIMMER, POTENTIOMETER, 50KOHM 25TURN THRU HOLE
±10% ±100ppm/℃ 750mW 50kΩ Potentiometers, Variable Resistors ROHS
Multi-Turn Trimmer Potentiometers 13MM 1/2 25-TURN SEALED CERM
TRIMMER, MULTI TURN, CERMET, TOP ADJUST;
TRIMMER 50K OHM 0.75W PC PIN TOP
TRIMPOT 50K OHM 1/2" SQ CER MT
50kΩ ±10% 750mW ±100ppm/°C Base Mount, 12.7mm H
TRIMMER, POTENTIOMETER, 50KOHM 25TURN THRU HOLE; Track Resistance:50kohm; No. of Turns:25; Resistance Tolerance:± 10%; Temperature Coefficient:± 100ppm/°C; Power Rating:750mW; Potentiometer Mounting:Through Hole; Packaging:Each

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3252W1-503LF