Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 3252P-1-503LF

Trimmer, Cermet, 0.75W, 50000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
$ 8.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3252P-1-503LF.

IHS

Datasheet2 pages7 years ago

Electro Sonic

Master Electronics

_legacy Avnet

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 8.1
$ 10.955
Stock
1,747
1,384
Authorized Distributors
5
5
Resistance
50 kΩ
50 kΩ
Mount
Through Hole
Panel, Through Hole
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
25
25
Tolerance
10 %
10 %
Power Rating
750 mW
750 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2004-10-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Trimmer, Cermet, 0.75W, 50000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
Trimmer, Cermet, 0.5W, 50000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
Cermet Not Linear VERTICAL Trimmer Potentiometer 卤10% 500mW 70C 300V
TT Electronics89PR50KLF
Res Cermet Trimmer 50K Ohm 10% 3/4W 20(Elec)Turn 2.36mm (20.57 X 4.83 X 6.35mm) Pin Thru-Hole Box
MULTI-TURN CERMET TRIMMER Trimmer, Cermet, 0.5W, 158V, 10% +/-Tol, 100ppm/Cel, 21 Turn(s)
TT Electronics89PR50K
Trimmer, Cermet, 0.75W, 50000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 20 Turn(s), 7519

Descriptions

Descriptions of Bourns 3252P-1-503LF provided by its distributors.

Trimmer, Cermet, 0.75W, 50000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
Trimmer-1/2In Sq Mt Cermet /Tube Packagi; |Bourns, Inc. 3252P-1-503LF
Res Cermet Trimmer 50K Ohm 10% 0.75W(3/4W) 25(Elec)Turns 2.03mm (12.7 X 13.59 X 5.59mm) Pin Thru-Hole Tube
±10% ±100ppm/℃ 750mW 50kΩ Potentiometers, Variable Resistors ROHS
TRIMMER 50KOHM 0.75W PC PIN SIDE
TRIMPOT 50K OHM 1/2" SQ CER MT

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.