Bourns 3252X-1-501LF

Trimmer-1/2In Sq Mt Cermet /Tube Packaging Rohs Compliant: Yes |Bourns, Inc. 3252X-1-501LF
$ 7.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3252X-1-501LF.

IHS

Datasheet2 pages7 years ago

Electro Sonic

_legacy Avnet

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 7.56
$ 10.81
Stock
1,418
1,466
Authorized Distributors
5
5
Resistance
500 Ω
500 Ω
Mount
Through Hole
Panel, Through Hole
Case/Package
-
-
Termination
Pin
PC Pin
Number of Turns
25
25
Tolerance
10 %
10 %
Power Rating
750 mW
750 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2004-10-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Trimmer, Cermet, 0.75W, 500ohm, 400V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
Trimmer, Cermet, 0.75W, 500ohm, 400V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
Cermet trimmer potentiometer, 25 turns, 500 Ω, 0.5 W, THT, on top, 3296Y-1-501LF
TT Electronics89PR500LF
Cermet trimmer potentiometer, 20 turns, 500 Ω, 0.75 W, THT, lateral, 89PR500LF
Multi-Turn Cermet Potentiometer 0.5kOhm linear 500mW ±10%
Trimmer, Cermet, 0.5W, 500ohm, 15.8V, 10% +/-Tol, 100ppm/Cel, 21 Turn(s)

Descriptions

Descriptions of Bourns 3252X-1-501LF provided by its distributors.

Trimmer-1/2In Sq Mt Cermet /Tube Packaging Rohs Compliant: Yes |Bourns, Inc. 3252X-1-501LF
Res Cermet Trimmer 500 Ohm 10% 3/4W 25(Elec)Turn 2.03mm (13.59 X 5.59 X 12.7mm) Pin Thru-Hole Tube
Trimmer, Cermet, 0.75W, 500ohm, 400V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
±10% ±100ppm/℃ 750mW 500Ω Potentiometers, Variable Resistors ROHS
TRIMMER 500OHM 0.75W PC PIN SIDE
TRIMPOT 500 OHM 1/2" SQ CER MT

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.