Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 3252W-1-501LF

Trimmer, Cermet, 0.75W, 500ohm, 400V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
$ 7.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3252W-1-501LF.

Newark

Datasheet2 pages7 years ago

Electro Sonic

Factory Futures

Master Electronics

JRH Electronics

Inventory History

3 month trend:
-0.29%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 7.36
$ 10.972
Stock
3,074
3,492
Authorized Distributors
6
5
Resistance
500 Ω
500 Ω
Mount
Panel, Through Hole
Panel, Through Hole
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
25
25
Tolerance
10 %
10 %
Power Rating
750 mW
750 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Cermet trimmer potentiometer, 25 turns, 500 Ω, 0.5 W, THT, on top, 3296Y-1-501LF
Cermet trimmer potentiometer, 25 turns, 500 Ω, 0.5 W, THT, lateral, 3296X-1-501LF
Cermet trimmer potentiometer, 25 turns, 500 Ω, 0.5 W, THT, on top, 3296W-1-501LF
TT Electronics89PR500LF
Cermet trimmer potentiometer, 20 turns, 500 Ω, 0.75 W, THT, lateral, 89PR500LF
Multi-Turn Cermet Potentiometer 0.5kOhm linear 500mW ±10%
Trimmer, Cermet, 0.5W, 500ohm, 15.8V, 10% +/-Tol, 100ppm/Cel, 21 Turn(s)

Descriptions

Descriptions of Bourns 3252W-1-501LF provided by its distributors.

Trimmer, Cermet, 0.75W, 500ohm, 400V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
Res Cermet Trimmer 500 Ohm 10% 0.75W(3/4W) 25(Elec)Turns 2.03mm (12.7 X 5.59 X 13.59mm) Pin Thru-Hole Tube
Multi-Turn Trimmer Potentiometers 13MM 1/2 25-TURN SEALED CERM
Trimmer Resistors - Through Hole 500 OHMS 1/2IN S
TRIMMER 500 OHM 0.75W PC PIN TOP
TRIMPOT 500 OHM 1/2" SQ CER MT
500Ω ±10% 750mW ±100ppm/℃ base mount 12.7mm(height)

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3252W1-501LF