Descriptions of Bourns 3214W-1-104E provided by its distributors.
Cermet trimmer potentiometer, 5 turns, 100 kΩ, 0.25 W, SMD, on top, 3214W-1-104E
Cermet Not Linear TRIMMER Trimmer Potentiometer ±10% 1800deg 250mW 150C
TRIMMER, CERMET, REST 100 KILOHMS, SMD, PWR-RTG 0.25W, DIM 0.19INLX0.2INWX0.139INH
Trimmer, Cermet, 0.25W, 100000ohm, 10% +/-Tol, 100ppm/Cel, 5 Turn(s), 1914
Trimmer, Multi Turn, Cermet, Top Adjust, 100 kohm, Surface Mount, 5 Turns
Res Cermet Trimmer 100K Ohm 10% 1/4W 5(Elec)Turn 1.5mm (4.8 X 3.9 X 5.3mm) J-Hook SMD Embossed T/R
Avnet Japan
TRIMMER POTENTIOMETER, 100KOHM, 10%, 5TURN, SMD, FULL REEL
TRIMMER, POT, 100KOHM, 10%, 5TURN, SMD, FULL REEL; Track Resistance:100kohm; No. of Turns:5; Resistance Tolerance:± 10%; Temperature Coefficient:± 100ppm/°C; Power Rating:250mW; Potentiometer Mounting:SMD
Trimmer Potentiometer, 100Kohm, 10%, 5Turn, Smd, Full Reel; Trimmer Type:Multi Turn; Element Material:Cermet; Adjustment Type:Top Adjust; Track Resistance:100Kohm; Potentiometer Mounting:Surface Mount; No. Of Turns:5Turns; Msl:- Rohs Compliant: Yes |Bourns, Inc. 3214W-1-104E
Resistance kOhm = 100 / Tolerance (±) % = 10 / Power Rating mW = 250 / Adjustment Type = Top / Number of Turns = 5 / Orientation = Straight / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 150 / Termination Type = J-Lead / Mounting Type = SMD / Series = 3214 / Length mm = 4.8 / Width mm = 3.5 / Height mm = 5.1