Vishay TSM4YJ104KR05

In a Pack of 5, 100kO SMD Trimmer Potentiometer 0.25W Side Adjust Vishay TSM4 Series
$ 4.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TSM4YJ104KR05.

IHS

Datasheet5 pages9 years ago

TME

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
-43.14%

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-09-25
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Cermet trimmer potentiometer, 12 turns, 100 kΩ, 0.25 W, SMD, lateral, 3224J-1-104E
Adjustable Resistors – SMD; BOURNS; 3224W-1-104E; Cermet; 5.55 mm; 250 mW; Surface Mount
Trimmer, Cermet, 0.25W, 100000ohm, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 1914
TT Electronics44WR100KLFT7
Res Cermet Trimmer 100K Ohm 10% 1/4W 9(Elec)Turn 1.42mm (4.83 X 3.91 X 5.31mm) J-Hook SMD T/R
Res Cermet Trimmer 100K Ohm 20% 1/4W 1(Elec)/1(Mech)Turn 2.5mm (5 X 5.5 X 2.7mm) J-Hook SMD T/R
TT Electronics23AR100KLFTR
Cermet trimmer potentiometer, 100 kΩ, 0.25 W, SMD, on top, 23AR100KLFTR

Descriptions

Descriptions of Vishay TSM4YJ104KR05 provided by its distributors.

In a Pack of 5, 100kO SMD Trimmer Potentiometer 0.25W Side Adjust Vishay TSM4 Series
Res Cermet Trimmer 100K Ohm 10% 0.25W 11(Elec)/13(Mech)Turn 1.5mm (4.8 X 3.8 X 5.3mm) J-Hook SMD T/R
Trimmer, 0.25W, 100000ohm, 158V, 10% +/-Tol, 100ppm/Cel, 11 Turn(s), 1914
TRIMMER, SMD, 13 TURN 100K; Track Resistance:100kohm; No. of Turns:13; Resistance Tolerance:± 10%; Temperature Coefficient:± 100ppm/°C; Power Rating:250mW; Potentiometer Mounting:SMD; SVHC:No SVHC (15-Dec-2010); Adjustment Type:Top; Contact Resistance Variation +:1%; End Resistance:1ohm; External Depth:3.5mm; External Length / Height:5.3mm; External Width:4.8mm; IP/NEMA Rating:IP67; Operating Temperature Max:155°C; Operating Temperature Min:-65°C; Operating Temperature Range:-65°C to +155°C; Package / Case:SMD; Proof Voltage:600V; Resistance:100kohm; Resistor Element Material:Variable Rotary Cermet; Resistor Mounting:SMD; Series:TSM4; Temperature Coeff. +:100ppm/°C; Temperature Coeff. -:100ppm/°C; Terminal Type:Surface Mount (SMD, SMT); Termination Type:SMD; Tolerance +:10%; Tolerance -:10%; Track Taper:Linear; Voltage Rating:200V; Voltage Rating VDC:200V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TSM4YJ104K R05