Bourns 3214G-1-104E

Trimmer, Cermet, 0.25W, 100000ohm, 10% +/-Tol, 100ppm/Cel, 5 Turn(s), 1918
$ 1.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3214G-1-104E.

JRH Electronics

Datasheet3 pages6 years ago

Newark

Mouser

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns 3214G-1-104E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2001-03-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Trimmer, Cermet, 0.25W, 100000ohm, 10% +/-Tol, 100ppm/Cel, 5 Turn(s), 1914
TT Electronics84XR100KLF
Trimmer, Cermet, 0.25W, 100000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 2517
Cermet trimmer potentiometer, 12 turns, 100 kΩ, 0.25 W, SMD, on top, 3269W-1-104LF
Trimmer, Cermet, 0.25W, 100000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 1914
Trimmer, Cermet, 0.25W, 100000ohm, 158V, 10% +/-Tol, 100ppm/Cel, 14 Turn(s), 2720
Trimmer, Cermet, 0.25W, 100000ohm, 158V, 10% +/-Tol, 100ppm/Cel, 14 Turn(s), 2720

Descriptions

Descriptions of Bourns 3214G-1-104E provided by its distributors.

Trimmer, Cermet, 0.25W, 100000ohm, 10% +/-Tol, 100ppm/Cel, 5 Turn(s), 1918
Res Cermet Trimmer 100K Ohm 10% 0.25W(1/4W) 5(Elec)Turns 1.5mm (4.8 X 6 X 3.9mm) Gull Wing SMD T/R
SMD Multi-Turn Trimmer Potentiometers 4MM SQ 100KOHMS 10% 5TURN
TRIMMER-SMD 4MM SQ MT CERMET | Bourns 3214G-1-104E
Trimmer, Potentiometer 100Kohm 5Turn Smd, Full Reel; Trimmer Type:Multi Turn; Element Material:Cermet; Adjustment Type:Side Adjust; Track Resistance:100Kohm; Potentiometer Mounting:Surface Mount; No. Of Turns:5Turns; Qualification:- Rohs Compliant: Yes |Bourns, Inc. 3214G-1-104E

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3214G-1-104E.