Bourns 3214J-1-104E

Trimmer, Cermet, 0.25W, 100000ohm, 10% +/-Tol, 100ppm/Cel, 5 Turn(s), 1918
$ 1.383
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3214J-1-104E.

IHS

Datasheet3 pages6 years ago

Electro Sonic

element14 APAC

Factory Futures

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.84%

CAD Models

Download Bourns 3214J-1-104E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2001-03-16
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cermet trimmer potentiometer, 5 turns, 100 kΩ, 0.25 W, SMD, on top, 3214W-1-104E
TT Electronics44WR100KLFT7
Res Cermet Trimmer 100K Ohm 10% 1/4W 9(Elec)Turn 1.42mm (4.83 X 3.91 X 5.31mm) J-Hook SMD T/R
Cermet trimmer potentiometer, 12 turns, 100 kΩ, 0.25 W, SMD, lateral, 3224J-1-104E
Cermet trimmer potentiometer, 12 turns, 100 kΩ, 0.25 W, SMD, on top, 3224W-1-104E
In a Pack of 5, 100kO SMD Trimmer Potentiometer 0.25W Side Adjust Vishay TSM4 Series
Res Cermet Trimmer 100K Ohm 20% 1/4W 1(Elec)/1(Mech)Turn 2.5mm (5 X 5.5 X 2.7mm) J-Hook SMD T/R

Descriptions

Descriptions of Bourns 3214J-1-104E provided by its distributors.

Trimmer, Cermet, 0.25W, 100000ohm, 10% +/-Tol, 100ppm/Cel, 5 Turn(s), 1918
Res Cermet Trimmer 100K Ohm 10% 0.25W(1/4W) 5(Elec)Turns 1.5mm (4.8 X 5 X 3.71mm) J-Hook SMD T/R
±10% ±100ppm/℃ 250mW 100kΩ Potentiometers, Variable Resistors ROHS
Res Trmr 100K Ohm 10% 1/4W 5Turn 1.5Mm J-Hook Smd Rohs Compliant: Yes
4MM SQ, SMD, TRIMMER, CERMET 5 TURNS, 100 KILOHMS
SMD Multi-Turn Trimmer Potentiometers 4mm SQ 100K OHM
SEALED,CERMET,4MM,5TURN,100K, 10%,SIDE,J,T/R,HAZMAT<AZ
TRIMMER, 100K, 0.25W, SIDE ADJUST, SMD;
BOURNS 3214J-1-104E TRIMMER, 100K, 4MM
TRIMPOT 100K OHM 4MM SQ CER MT
100K¦¸ ¡À10% 250mW ¡À100ppm/¡æ 300V 3.71mm
100K 10% 4MM SQU SMT MULTITURN

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3214J-1-104E.
  • 3214J-1-104E..
  • 3214J1-104E