Bourns 3224J-1-104E

Cermet trimmer potentiometer, 12 turns, 100 kΩ, 0.25 W, SMD, lateral, 3224J-1-104E
$ 1.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3224J-1-104E.

IHS

Datasheet3 pages2 years ago

Burklin Elektronik

element14 APAC

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+7.45%

CAD Models

Download Bourns 3224J-1-104E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cermet trimmer potentiometer, 12 turns, 100 kΩ, 0.25 W, SMD, on top, 3224W-1-104E
Cermet trimmer potentiometer, 12 turns, 100 kΩ, 0.25 W, SMD, on top, 3269W-1-104LF
Trimmer, Cermet, 0.25W, 100000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 2525
TT Electronics84WR100KLF
Cermet trimmer potentiometer, 12 turns, 100 kΩ, 0.25 W, SMD, on top, 84WR100KLF
TT Electronics84XR100KLF
Trimmer, Cermet, 0.25W, 100000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 2517
TT Electronics84PR100KLF
Trimmer, Cermet, 0.25W, 100000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 2517

Descriptions

Descriptions of Bourns 3224J-1-104E provided by its distributors.

Cermet trimmer potentiometer, 12 turns, 100 kΩ, 0.25 W, SMD, lateral, 3224J-1-104E
Trimmer, Cermet, 0.25W, 100000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 1918
Res Cermet Trimmer 100K Ohm 10% 1/4W 12(Elec)Turn 1.5mm (4.8 X 5 X 3.71mm) J-Hook SMD Embossed T/R
Avnet Japan
SMD Multi-Turn Trimmer Potentiometers 4mm 100Kohms 10% Square Cermet Sealed
TRIMMER, CERMET, REST 100 KILOHMS, SMD, 11 TURN, PWR-RTG 0.25W
Trimmer, Pot, 100K, 10%, 12Turn, Smd; Track Resistance:100Kohm; No. Of Turns:11Turns; Potentiometer Mounting:Surface Mount Device; Product Range:Trimpot 3224 Series; Power Rating:250Mw; Resistance Tolerance:± 10%; Temperature Rohs Compliant: Yes |Bourns, Inc. 3224J-1-104E
Resistance kOhm = 100 / Tolerance (±) % = 10 / Power Rating mW = 250 / Adjustment Type = Side / Number of Turns = 12 / Orientation = Right Angle / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 150 / Termination Type = J-Lead / Mounting Type = SMD / Series = 3224 / Length mm = 4.6 / Width mm = 4.8 / Height mm = 3.71

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3224 J-1-104 E
  • 3224-J-1-104E
  • 3224J-1-104E.
  • 3224J1-104E