Bourns 3082P-1-201

Trimmer, Cermet, 0.3W, 200ohm, 400V, 10% +/-Tol, 100ppm/Cel, 10 Turn(s)
$ 19.869
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3082P-1-201.

IHS

Datasheet2 pages6 years ago

Master Electronics

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 19.869
$ 16.61
Stock
14,964
929
Authorized Distributors
4
5
Resistance
200 Ω
200 Ω
Mount
Through Hole
Through Hole
Case/Package
-
-
Termination
PC Pin
Pin
Number of Turns
10
10
Tolerance
10 %
10 %
Power Rating
300 mW
300 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2005-04-26
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Trimmer, Cermet, 0.25W, 200ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
Trimmer, Cermet, 0.25W, 200ohm, 200V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
Res Cermet Trimmer 200 Ohm 10% 1/4W 12(Elec)Turn 1.78mm (7.73 X 4.5 X 7.24mm) Pin Thru-Hole Tube
TE Connectivity1623866-5
Trimmer, Cermet, 0.75W, 200ohm, 10% +/-Tol, 15 Turn(s)
PanasonicEVMAASA00B22
Res Cermet Trimmer 200 Ohm 25% 3/10W 1Turn 3.6mm (7.8 X 6.9 X 7.6mm) Pin Thru-Hole Ammo Pack
Trimmer, Cermet, 0.5W, 220ohm, 10.5V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s)

Descriptions

Descriptions of Bourns 3082P-1-201 provided by its distributors.

Trimmer, Cermet, 0.3W, 200ohm, 400V, 10% +/-Tol, 100ppm/Cel, 10 Turn(s)
Multi-Turn Trimmer Potentiometers 200ohms 1/2 inch Rectangular
Trimmer-1/2 Rectangular Mt Cermet
TRIMMER 200 OHM 0.3W PC PIN SIDE
TRIMMER-1/2 RECT MT CERMETTUBETUBE PACKAGING
TRIMPOT 200 OHM 1/2" REC CER MT

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.