Bourns 3082P-1-201LF

Trimmer-1/2 Rectangular Mt Cermet Rohs Compliant: Yes |Bourns, Inc. 3082P-1-201LF
$ 16.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3082P-1-201LF.

IHS

Datasheet2 pages6 years ago

Electro Sonic

_legacy Avnet

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 16.61
$ 19.869
Stock
929
14,964
Authorized Distributors
5
4
Resistance
200 Ω
200 Ω
Mount
Through Hole
Through Hole
Case/Package
-
-
Termination
Pin
PC Pin
Number of Turns
10
10
Tolerance
10 %
10 %
Power Rating
300 mW
300 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2005-04-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Trimmer, Cermet, 0.3W, 200ohm, 400V, 10% +/-Tol, 100ppm/Cel, 10 Turn(s)
Cermet trimmer potentiometer, 12 turns, 200 Ω, 0.25 W, THT, on top, 3266W-1-201LF
Cermet trimmer potentiometer, 12 turns, 200 Ω, 0.25 W, THT, lateral, 3266X-1-201LF
TT Electronics64WR200LF
Cermet trimmer potentiometer, 12 turns, 200 Ω, 0.25 W, THT, on top, 64WR200LF

Descriptions

Descriptions of Bourns 3082P-1-201LF provided by its distributors.

Trimmer-1/2 Rectangular Mt Cermet Rohs Compliant: Yes |Bourns, Inc. 3082P-1-201LF
Trimmer, Cermet, 0.3W, 200ohm, 400V, 10% +/-Tol, 100ppm/Cel, 10 Turn(s)
±10% ±100ppm/℃ 300mW 200Ω Plugin Potentiometers, Variable Resistors ROHS
TRIMMER 200 OHM 0.3W PC PIN SIDE
TRIMPOT 200 OHM 1/2" REC CER MT

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3082P-1-201 LF