Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1623866-5

Trimmer, Cermet, 0.75W, 200ohm, 10% +/-Tol, 15 Turn(s)
$ 0.921
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1623866-5.

IHS

Datasheet1 page16 years ago

Master Electronics

TE Connectivity

Electro Sonic

CAD Models

Download TE Connectivity 1623866-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2009-09-29
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

Trimmer, Cermet, 0.2W, 200ohm, 100V, 25% +/-Tol, 250ppm/Cel, 1 Turn(s)
Trimmer, Cermet, 0.2W, 200ohm, 100V, 25% +/-Tol, 250ppm/Cel, 1 Turn(s)
TE Connectivity1623895-5
Trimmer, Cermet, 0.2W, 200ohm, 0.25% +/-Tol, 250ppm/Cel, 1 Turn(s)
TE Connectivity1623855-7
Res Cermet Trimmer 200 Ohm 20% 1/2W 1(Mech)Turn (9 X 11 X 5.8mm) Pin Thru-Hole
TE Connectivity1623894-7
Res Cermet Trimmer 200 Ohm 20% 0.2W(1/5W) 1(Elec)/1(Mech)Turn (6.8 X 8.1 X 7.8mm) Pin Thru-Hole
PanasonicEVMAASA00B22
Res Cermet Trimmer 200 Ohm 25% 3/10W 1Turn 3.6mm (7.8 X 6.9 X 7.6mm) Pin Thru-Hole Ammo Pack
TE Connectivity1623895-5
Trimmer, Cermet, 0.2W, 200ohm, 0.25% +/-Tol, 250ppm/Cel, 1 Turn(s)
TE Connectivity1623855-7
Res Cermet Trimmer 200 Ohm 20% 1/2W 1(Mech)Turn (9 X 11 X 5.8mm) Pin Thru-Hole
TE Connectivity1623894-7
Res Cermet Trimmer 200 Ohm 20% 0.2W(1/5W) 1(Elec)/1(Mech)Turn (6.8 X 8.1 X 7.8mm) Pin Thru-Hole

Descriptions

Descriptions of TE Connectivity 1623866-5 provided by its distributors.

Trimmer, Cermet, 0.75W, 200ohm, 10% +/-Tol, 15 Turn(s)
Res Cermet Trimmer 200 Ohm 10% 0.75W(3/4W) 15(Elec)/18(Mech)Turns 2.5mm (20.6 X 4.9 X 6.5mm) Pin Thru-Hole
Trimmer Resistors - Through Hole 433PW 200R
433Pw 200R; |Citec Te Connectivity 404806505005
TRIMMER, 200R, 0.75W, 15TURNS; Track Resistance: 200ohm; No. of Turns: 15Turns; Potentiometer Mounting: Through Hole; Product Range: 433PW Series; Power Rating: 750mW; Resistance Tolerance: ± 10%; Temperature Coefficient: ± 250

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1623866-5 .
  • 404806505005