Bourns 3059Y-1-502M

Trimmer, Cermet, 1W, 5000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 22 Turn(s)
$ 13.091
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3059Y-1-502M.

IHS

Datasheet2 pages6 years ago

Electro Sonic

Master Electronics

Alternate Parts

Price @ 1000
$ 13.091
$ 13.378
Stock
1,205
27,979
Authorized Distributors
4
6
Resistance
5 kΩ
5 kΩ
Mount
Panel, Through Hole
Panel, Through Hole
Case/Package
-
-
Termination
PC Pin
Pin
Number of Turns
22
22
Tolerance
10 %
10 %
Power Rating
1 W
1 W
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2010-08-10
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Trimmer, Cermet, 0.75W, 5000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
Trimmer, Cermet, 0.75W, 5000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 7519
Trimmer, Cermet, 0.5W, 5000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
Res Cermet Trimmer 5K Ohm 10% 1/2W 1(Elec)/1(Mech)Turn (6.6 X 4.7 X 7mm) Pin Thru-Hole Tube
TE Connectivity4275P502K
Res Cermet Trimmer 5K Ohm 10% 1/2W 1Turn 2.8mm (7 X 7.2 X 5.2mm) Pin Thru-Hole Plastic Tube
TE Connectivity1623841-6
Res Cermet Trimmer 5K Ohm 10% 1/2W 1Turn 3.7mm (9.5 X 9.5 X 4.95mm) Pin Thru-Hole

Descriptions

Descriptions of Bourns 3059Y-1-502M provided by its distributors.

Trimmer, Cermet, 1W, 5000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 22 Turn(s)
Multi-Turn Trimmer Potentiometers 5Kohms 10% 1-1/4 Panel Mount
TRIMMER-1 1/4 RECT MT CERMETTUBETUBE PACKAGING
TRIMPOT 5.0K OHM 1.25"REC CER MT

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.